Parametric results for: 1n5231btr under Zener Diodes

Filter Your Search

21 - 30 of 835,443 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TZMC36-GS08
Vishay Intertechnologies
$0.0074 Yes Active 5 mA 2 µA 500 mW 36 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER LOW NOISE 80 Ω 220 Ω 27 V 43.2 mV/°C 5 % Not Qualified O-LELF-R2 e2 AEC-Q101 1 175 °C 260 10 ISOLATED 2 GLASS ROUND LONG FORM TIN SILVER WRAP AROUND END VISHAY INTERTECHNOLOGY INC MELF-2 compliant Vishay
MM5Z4V7
onsemi
$0.0079 Yes Yes Obsolete 5 mA 200 mW 4.7 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 80 Ω 6.38 % Not Qualified R-PDSO-F2 e3 1 150 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN FLAT DUAL ONSEMI GREEN, PLASTIC, SOD-523F, SC-79, 2 PIN compliant onsemi 502-01 EAR99 8541.10.00.50
BZX55C11-TR
Vishay Intertechnologies
$0.0079 Yes Active 5 mA 500 mW 11 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER LOW NOISE 20 Ω 5.45 % Not Qualified O-PALF-W2 e2 AEC-Q101 DO-35 1 175 °C 260 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Silver (Sn96.5Ag3.5) WIRE AXIAL VISHAY INTERTECHNOLOGY INC HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 compliant Vishay
SZBZX84B5V1LT1G
onsemi
$0.0079 Yes Active 5 mA 250 mW 5.1 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 60 Ω 1.96 % R-PDSO-G3 e3 AEC-Q101 TO-236AB 1 150 °C -65 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ONSEMI TO-236, 3 PIN compliant onsemi 318-08 EAR99 8541.10.00.50 SOT-23 (TO-236) 3 LEAD 3
BZX55B10-TR
Vishay Intertechnologies
$0.0082 Yes Active 5 mA 500 mW 10 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER LOW NOISE 15 Ω 2 % Not Qualified O-PALF-W2 e2 AEC-Q101 DO-35 1 175 °C 260 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Silver (Sn96.5Ag3.5) WIRE AXIAL VISHAY INTERTECHNOLOGY INC HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 compliant Vishay
TZMC24-GS08
Vishay Intertechnologies
$0.0082 Yes Active 5 mA 2 µA 500 mW 24 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER LOW NOISE 80 Ω 220 Ω 18 V 28.8 mV/°C 5 % Not Qualified O-LELF-R2 e2 AEC-Q101 1 175 °C 260 10 ISOLATED 2 GLASS ROUND LONG FORM TIN SILVER WRAP AROUND END VISHAY INTERTECHNOLOGY INC MELF-2 compliant Vishay
BZT55C4V7-GS08
Vishay Intertechnologies
$0.0083 Yes Active 5 mA 500 nA 500 mW 4.7 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER LOW NOISE 80 Ω 600 Ω 1 V 5 % Not Qualified O-LELF-R2 e2 1 175 °C 260 10 ISOLATED 2 GLASS ROUND LONG FORM TIN SILVER WRAP AROUND END VISHAY INTERTECHNOLOGY INC SOD-80, MELF-2 compliant Vishay
BZX79-C56,113
Nexperia
$0.0084 Yes Active 2 mA 500 mW 56 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 5 % O-LALF-W2 e3 IEC-60134 DO-35 1 200 °C -65 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM TIN WIRE AXIAL NEXPERIA SC-40, 2 PIN compliant Nexperia SOD27 EAR99 8541.10.00.50 AXIAL 2
BZX585-C39,115
Nexperia
$0.0086 Yes Active 2 mA 50 nA 300 mW 39 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 130 Ω 350 Ω 27.3 V 41.2 mV/°C 5 % Not Qualified R-PDSO-F2 e3 AEC-Q101; IEC-60134 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN FLAT DUAL NEXPERIA SC-79, SOD-523, 2 PIN compliant Nexperia SOD523 EAR99 8541.10.00.50 SOD 2
MMSZ4699-E3-08
Vishay Intertechnologies
$0.0086 Yes Yes Active 50 µA 500 mW 12 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 5 % R-PDSO-G2 e3 1 150 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL VISHAY INTERTECHNOLOGY INC compliant Vishay EAR99 8541.10.00.50 2