Parametric results for: BZT52C6V8S under Zener Diodes

Filter Your Search

41 - 50 of 835,443 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
BZX85C33
onsemi
$0.0103 Yes Obsolete 8 mA 1 W 33 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 35 Ω 5 % Not Qualified O-LALF-W2 e3 DO-204AL 200 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM Tin (Sn) WIRE AXIAL ONSEMI DO-41, 2 PIN 017AH compliant EAR99 8541.10.00.50 onsemi
BZX85C3V6
onsemi
$0.0103 Yes Obsolete 60 mA 1 W 3.6 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 20 Ω 5 % O-LALF-W2 e3 DO-204AL 200 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM Tin (Sn) WIRE AXIAL ONSEMI DO-41, 2 PIN 017AH compliant EAR99 8541.10.00.50 onsemi
1N5247B
SPC Multicomp
$0.0103 Active 7.4 mA 500 mW 17 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER HIGH RELIABILITY 5 % O-LALF-W2 DO-35 200 °C ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL MULTICOMP PRO unknown EAR99 8541.10.00.50
1N5229B-TAP
Vishay Intertechnologies
$0.0103 Yes Active 20 mA 500 mW 4.3 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 22 Ω 5 % Not Qualified O-PALF-W2 e2 AEC-Q101 DO-204AH 1 175 °C 260 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Silver (Sn96.5Ag3.5) WIRE AXIAL VISHAY INTERTECHNOLOGY INC DO-35, 2 PIN compliant Vishay
BZX84C24-E3-08
Vishay Intertechnologies
$0.0103 Yes Yes Active 5 mA 50 nA 500 mW 24 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 70 Ω 250 Ω 16.8 V 1 mV/°C 5 % R-PDSO-G3 e3 1 150 °C -55 °C 260 10 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL VISHAY INTERTECHNOLOGY INC SOT-23, 3 PIN compliant EAR99 8541.10.00.50 Vishay 3
SZBZX84C10ET1G
onsemi
$0.0103 Yes Active 5 mA 250 mW 10 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 20 Ω 150 Ω 6 % R-PDSO-G3 e3 AEC-Q101; UL RECOGNIZED TO-236AB 1 150 °C -65 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ONSEMI SOT-23, 3 PIN 318-08 compliant EAR99 8541.10.00.50 onsemi 3 SOT-23 (TO-236) 3 LEAD
TZMB5V6-GS08
Vishay Intertechnologies
$0.0103 Yes Active 5 mA 2 µA 500 mW 5.6 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER LOW NOISE 40 Ω 450 Ω 1 V 2.8 mV/°C 2 % Not Qualified O-LELF-R2 e2 AEC-Q101 1 175 °C 260 10 ISOLATED 2 GLASS ROUND LONG FORM TIN SILVER WRAP AROUND END VISHAY INTERTECHNOLOGY INC MELF-2 compliant Vishay
1N5226B-TR
Vishay Intertechnologies
$0.0104 Yes Active 20 mA 500 mW 3.3 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 28 Ω 5 % Not Qualified O-PALF-W2 e2 AEC-Q101 DO-204AH 1 175 °C 260 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Silver (Sn96.5Ag3.5) WIRE AXIAL VISHAY INTERTECHNOLOGY INC DO-35, 2 PIN compliant Vishay
BZX84C10-E3-08
Vishay Intertechnologies
$0.0104 Yes Yes Active 5 mA 200 nA 500 mW 10 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 20 Ω 150 Ω 7 V 0.8 mV/°C 5 % R-PDSO-G3 e3 1 150 °C -55 °C 260 10 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL VISHAY INTERTECHNOLOGY INC SOT-23, 3 PIN compliant EAR99 8541.10.00.50 Vishay 3
MMSZ4689T3G
onsemi
$0.0104 Yes Active 50 µA 500 mW 5.1 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 5 % Not Qualified R-PDSO-G2 e3 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ONSEMI ROHS COMPLIANT, PLASTIC, CASE 425-04, 2 PIN 425-04 compliant EAR99 8541.10.00.50 onsemi 2 SOD-123 2 LEAD