Parametric results for: bzx84c3v3t under Zener Diodes

Filter Your Search

31 - 40 of 836,280 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TZMB5V6-GS08
Vishay Intertechnologies
$0.0094 Yes Active 5 mA 2 µA 500 mW 5.6 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER LOW NOISE 40 Ω 450 Ω 1 V 2.8 mV/°C 2 % Not Qualified O-LELF-R2 e2 AEC-Q101 1 175 °C 260 10 ISOLATED 2 GLASS ROUND LONG FORM TIN SILVER WRAP AROUND END VISHAY INTERTECHNOLOGY INC MELF-2 compliant Vishay
BZX384C10-E3-08
Vishay Intertechnologies
$0.0095 Yes Yes Active 5 mA 200 mW 10 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 20 Ω 5 % R-PDSO-G2 e3 1 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL VISHAY INTERTECHNOLOGY INC ROHS COMPLIANT, PLASTIC PACKAGE-2 compliant Vishay 2 EAR99 8541.10.00.50
BZX79-B15,113
Nexperia
$0.0098 Yes Active 5 mA 500 mW 15 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 2 % O-LALF-W2 e3 IEC-60134 DO-35 1 200 °C -65 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM TIN WIRE AXIAL NEXPERIA SC-40, 2 PIN compliant Nexperia 2 EAR99 8541.10.00.50 AXIAL SOD27
1N5229B-TAP
Vishay Intertechnologies
$0.0103 Yes Active 20 mA 500 mW 4.3 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 22 Ω 5 % Not Qualified O-PALF-W2 e2 AEC-Q101 DO-204AH 1 175 °C 260 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Silver (Sn96.5Ag3.5) WIRE AXIAL VISHAY INTERTECHNOLOGY INC DO-35, 2 PIN compliant Vishay
MMSZ5262B-V-GS08
Vishay Intertechnologies
$0.0105 Yes Obsolete 2.5 mA 500 mW 51 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 125 Ω 5 % Not Qualified R-PDSO-G2 e3 1 150 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL VISHAY INTERTECHNOLOGY INC ROHS COMPLIANT, PLASTIC PACKAGE-2 compliant Vishay
BZX55C4V7-TAP
Vishay Intertechnologies
$0.0111 Yes Active 5 mA 500 mW 4.7 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER LOW NOISE 60 Ω 6.38 % Not Qualified O-PALF-W2 e2 AEC-Q101 DO-35 1 175 °C 260 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Silver (Sn96.5Ag3.5) WIRE AXIAL VISHAY INTERTECHNOLOGY INC HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 compliant Vishay
BZB84-B2V7,215
Nexperia
$0.0116 Yes Active 5 mA 300 mW 2.7 V SILICON ZENER DIODE UNIDIRECTIONAL COMMON ANODE, 2 ELEMENTS YES 2 ZENER 2 % R-PDSO-G3 e3 AEC-Q101; IEC-60134 TO-236AB 1 150 °C -55 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA PLASTIC PACKAGE-3 compliant Nexperia 3 EAR99 8541.10.00.50 TO-236 SOT23 2017-02-01
BZX84-C39,215
NXP Semiconductors
$0.0117 Yes Transferred 2 mA 50 nA 250 mW 39 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 130 Ω 41.2 mV/°C 5 % Not Qualified R-PDSO-G3 e3 TO-236AB 1 150 °C -65 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NXP SEMICONDUCTORS PLASTIC, SMD, 3 PIN compliant 3 EAR99 8541.10.00.50 TO-236 SOT23
BZX84-C18,215
NXP Semiconductors
$0.0117 Yes Transferred 5 mA 50 nA 250 mW 18 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 45 Ω 16 mV/°C 5 % Not Qualified R-PDSO-G3 e3 TO-236AB 1 150 °C -65 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NXP SEMICONDUCTORS PLASTIC, SMD, 3 PIN compliant 3 EAR99 8541.10.00.50 TO-236 SOT23
BZX84-C6V2,215
NXP Semiconductors
$0.0117 Yes Transferred 5 mA 3 µA 250 mW 6.2 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 10 Ω 3.7 mV/°C 5 % Not Qualified R-PDSO-G3 e3 TO-236AB 1 150 °C -65 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NXP SEMICONDUCTORS PLASTIC, SMD, 3 PIN compliant 3 EAR99 8541.10.00.50 TO-236 SOT23