Filter Your Search
11 - 20 of 12,054 results
|
JANTXV1N4576UR-1
MACOM
|
Check for Price | Transferred | 500 mW | 6.4 V | SILICON | ZENER DIODE | SINGLE | YES | 1 | ZENER | 0.32 mV/°C | 5 % | Not Qualified | O-LELF-R2 | e0 | MIL-19500/452 | DO-213AA | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | M/A-COM TECHNOLOGY SOLUTIONS INC | O-LELF-R2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
JAN1N4627CUR-1
MACOM
|
Check for Price | Transferred | 250 µA | 500 mW | 6.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED | 2 % | Qualified | O-LELF-R2 | MIL-19500/435F | DO-213AA | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | M/A-COM TECHNOLOGY SOLUTIONS INC | DO-213AA, 2 PIN | compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
CD4746C
MACOM
|
Check for Price | Yes | Transferred | ZENER DIODE | NOT SPECIFIED | NOT SPECIFIED | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||
|
JANTX1N4580A-1
MACOM
|
Check for Price | Transferred | 500 mW | 6.4 V | SILICON | ZENER DIODE | SINGLE | NO | 1 | ZENER | 0.64 mV/°C | 5 % | Qualified | O-XALF-W2 | e0 | MIL-19500/452 | DO-35 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | M/A-COM TECHNOLOGY SOLUTIONS INC | HERMETIC SEALED PACKAGE-2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
JANTXV1N4123C
MACOM
|
Check for Price | Transferred | 250 µA | 500 mW | 39 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2 % | Not Qualified | O-LALF-W2 | e0 | MIL-19500/435 | DO-35 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | M/A-COM TECHNOLOGY SOLUTIONS INC | HERMETIC SEALED, GLASS PACKAGE-2 | compliant | EAR99 | 8541.10.00.50 | |||||||||
|
JANKCCD957
MACOM
|
Check for Price | Active | ZENER DIODE | Not Qualified | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||
|
JAN1N4099C-1
MACOM
|
Check for Price | Transferred | 250 µA | 500 mW | 6.8 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW NOISE, METALLURGICALLY BONDED | 2 % | Qualified | O-LALF-W2 | e0 | MIL-19500 | DO-35 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | EAR99 | 8541.10.00.50 | |||||||
|
JANKCCD4615D
MACOM
|
Check for Price | Transferred | ZENER DIODE | Not Qualified | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||
|
1N4112CUR-1
MACOM
|
Check for Price | Transferred | ZENER DIODE | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||
|
JAN1N6338CUS
MACOM
|
Check for Price | Transferred | ZENER DIODE | YES | Qualified | O-LELF-R2 | e0 | NOT SPECIFIED | NOT SPECIFIED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | M/A-COM TECHNOLOGY SOLUTIONS INC | HERMETIC SEALED, GLASS, D-5D, MELF-2 | compliant | EAR99 | 8541.10.00.50 |