Filter Your Search
31 - 40 of 12,054 results
|
1N964C
MACOM
|
Check for Price | Transferred | 9.5 mA | 500 mW | 13 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2 % | Not Qualified | O-LALF-W2 | e0 | DO-35 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | M/A-COM TECHNOLOGY SOLUTIONS INC | O-LALF-W2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
JANTXCDLL4370A
MACOM
|
Check for Price | Active | 20 mA | 500 mW | 2.4 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | Not Qualified | O-LELF-R2 | e0 | MIL-19500/127 | DO-213AA | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | M/A-COM TECHNOLOGY SOLUTIONS INC | O-LELF-R2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
1N5539CCO
MACOM
|
Check for Price | Active | 1 mA | 19 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW NOISE | 2 % | Not Qualified | X-XUUC-N | e0 | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | UNSPECIFIED | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | M/A-COM TECHNOLOGY SOLUTIONS INC | X-XUUC-N | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||
|
JANTXV1N972D
MACOM
|
Check for Price | Transferred | 4.2 mA | 500 mW | 30 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 1 % | Not Qualified | O-LALF-W2 | e0 | MIL-19500/117 | DO-35 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | M/A-COM TECHNOLOGY SOLUTIONS INC | HERMETIC SEALED, GLASS PACKAGE-2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
JANTX1N4577A
MACOM
|
Check for Price | Obsolete | 2 mA | 500 mW | 6.4 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 0.128 mV/°C | 5 % | Not Qualified | O-XALF-W2 | e0 | MIL-19500/452 | DO-35 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | M/A-COM TECHNOLOGY SOLUTIONS INC | O-XALF-W2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
1N5527AUR-1
MACOM
|
Check for Price | Transferred | 1 mA | 7.5 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 10 % | O-LELF-R2 | DO-213AA | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | M/A-COM TECHNOLOGY SOLUTIONS INC | O-LELF-R2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||
|
JANTX1N749DUR-1
MACOM
|
Check for Price | Transferred | 20 mA | 500 mW | 4.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED | 1 % | Qualified | O-LELF-R2 | DO-213AA | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
CD4105A
MACOM
|
Check for Price | Yes | Transferred | 250 µA | 50 nA | 11 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 200 Ω | 8.44 V | 5 % | S-XUUC-N1 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | UNSPECIFIED | SQUARE | UNCASED CHIP | NO LEAD | UPPER | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | EAR99 | 8541.10.00.50 | 2018-05-16 | ||||||||||||
|
CD4100C
MACOM
|
Check for Price | Yes | Transferred | 250 µA | 10 µA | 7.5 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 200 Ω | 5.7 V | 2 % | S-XUUC-N1 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | UNSPECIFIED | SQUARE | UNCASED CHIP | NO LEAD | UPPER | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
JANS1N4132-1
MACOM
|
Check for Price | Transferred | 250 µA | 500 mW | 82 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW NOISE, METALLURGICALLY BONDED | 5 % | Qualified | O-LALF-W2 | e0 | MIL-19500 | DO-35 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | EAR99 | 8541.10.00.50 |