Parametric results for: MM5Z15VT1G under Zener Diodes

Filter Your Search

11 - 20 of 835,443 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SZMMBZ5242BLT1G
onsemi
$0.0069 Yes Active 20 mA 225 mW 12 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 30 Ω 5 % R-PDSO-G3 e3 AEC-Q101 TO-236AB 1 150 °C -65 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ONSEMI SOT-23 (TO-236) 3 LEAD TO-236, 3 PIN 3 318 compliant EAR99 8541.10.00.50 onsemi
TZMC2V4-GS08
Vishay Intertechnologies
$0.0069 Yes Active 5 mA 100 µA 500 mW 2.4 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER LOW NOISE 85 Ω 600 Ω 1 V -1.44 mV/°C 5 % Not Qualified O-LELF-R2 e2 AEC-Q101 1 175 °C 260 10 ISOLATED 2 GLASS ROUND LONG FORM TIN SILVER WRAP AROUND END VISHAY INTERTECHNOLOGY INC MELF-2 compliant Vishay
MMBZ5233BLT1G
onsemi
$0.0069 Yes Active 20 mA 225 mW 6 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 7 Ω 5 % Not Qualified R-PDSO-G3 e3 TO-236AB 1 150 °C -65 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ONSEMI SOT-23 (TO-236) 3 LEAD TO-236, 3 PIN 3 318 compliant EAR99 8541.10.00.50 onsemi
BZV55-C6V2,115
Nexperia
$0.0070 Yes Active 5 mA 400 mW 6.2 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 5 % O-LELF-R2 e3 IEC-60134 1 200 °C -65 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM TIN WRAP AROUND END NEXPERIA MELF 2 SOD80C compliant EAR99 8541.10.00.50 Nexperia
BZV55-C4V7,115
Nexperia
$0.0070 Yes Active 5 mA 400 mW 4.7 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 5 % O-LELF-R2 e3 IEC-60134 1 200 °C -65 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM TIN WRAP AROUND END NEXPERIA MELF 2 SOD80C compliant EAR99 8541.10.00.50 Nexperia
1N5261B-TAP
Vishay Intertechnologies
$0.0071 Yes Active 2.7 mA 500 mW 47 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 105 Ω 5 % Not Qualified O-PALF-W2 e2 AEC-Q101 DO-204AH 1 175 °C 260 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Silver (Sn96.5Ag3.5) WIRE AXIAL VISHAY INTERTECHNOLOGY INC DO-35, 2 PIN compliant Vishay
MMBZ5255BLT1G
onsemi
$0.0072 Yes Active 4.5 mA 225 mW 28 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 44 Ω 5 % Not Qualified R-PDSO-G3 e3 TO-236AB 1 150 °C -65 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ONSEMI SOT-23 (TO-236) 3 LEAD TO-236, 3 PIN 3 318 compliant EAR99 8541.10.00.50 onsemi
1N5233B-TAP
Vishay Intertechnologies
$0.0072 Yes Active 20 mA 500 mW 6 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 7 Ω 5 % Not Qualified O-PALF-W2 e2 AEC-Q101 DO-204AH 1 175 °C 260 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Silver (Sn96.5Ag3.5) WIRE AXIAL VISHAY INTERTECHNOLOGY INC DO-35, 2 PIN compliant Vishay
BZX84C9V1LT1G
onsemi
$0.0072 Yes Active 5 mA 250 mW 9.1 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 15 Ω 6.08 % Not Qualified R-PDSO-G3 e3 UL RECOGNIZED TO-236AB 1 150 °C -65 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ONSEMI SOT-23 (TO-236) 3 LEAD PACKAGE-3 3 318 compliant EAR99 8541.10.00.50 onsemi
MMBZ5238B
onsemi
$0.0073 Yes Yes Obsolete 20 mA 350 mW 8.7 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 8 Ω 5 % Not Qualified R-PDSO-G3 e3 1 150 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL ONSEMI SOT-23, 3 PIN 318BM compliant EAR99 8541.10.00.50 onsemi