Filter Your Search
1 - 10 of 13 results
|
1N4742ARLG
Tak Cheong Electronics (Holdings) Co Ltd
|
Check for Price | Obsolete | 21 mA | 1 W | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | METALLURGICALLY BONDED | 5 % | Not Qualified | O-LALF-W2 | DO-41 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | DO-204 | O-LALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||
|
1N4742ARL-LF
SynSemi Inc
|
Check for Price | Yes | Yes | Contact Manufacturer | 21 mA | 1 W | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 5 % | O-PALF-W2 | DO-41 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SYNSEMI INC | DO-41 | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||||
|
1N4742ARL
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 21 mA | 5 µA | 1 W | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | METALLURGICALLY BONDED | 700 Ω | 5 % | Not Qualified | O-LALF-W2 | e0 | DO-41 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | MOTOROLA INC | O-LALF-W2 | unknown | EAR99 | 8541.10.00.50 | |||||||||
|
1N4742ARL
Motorola Mobility LLC
|
Check for Price | Transferred | 21 mA | 5 µA | 1 W | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | METALLURGICALLY BONDED | 700 Ω | 5 % | Not Qualified | O-LALF-W2 | e0 | DO-41 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | MOTOROLA INC | DO-41 | O-LALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | CASE 59-03 | |||||||
|
1N4742ARL2
Motorola Mobility LLC
|
Check for Price | Transferred | 21 mA | 5 µA | 1 W | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | METALLURGICALLY BONDED | 700 Ω | 5 % | Not Qualified | O-LALF-W2 | DO-41 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MOTOROLA INC | DO-41 | O-LALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | CASE 59-03 | |||||||||
|
1N4742ARL
Freescale Semiconductor
|
Check for Price | No | Obsolete | 21 mA | 1 W | 12 V | ZENER DIODE | SINGLE | NO | 1 | 9 Ω | 5 % | e0 | 200 °C | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | ||||||||||||||||||||||||||||
|
1N4742ARL
Tak Cheong Electronics (Holdings) Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 21 mA | 1 W | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | METALLURGICALLY BONDED | 9 Ω | 5 % | Not Qualified | O-LALF-W2 | DO-41 | 200 °C | -65 °C | 250 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | DO-204 | O-LALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||||
|
1N4742ARL
onsemi
|
Check for Price | No | Transferred | 21 mA | 1 W | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | METALLURGICALLY BONDED | 9 Ω | 5 % | Not Qualified | O-LALF-W2 | e0 | DO-41 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | ON SEMICONDUCTOR | DO-41 | O-LALF-W2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | CASE 59-10 | ||||||||
|
1N4742ARL2
Motorola Semiconductor Products
|
Check for Price | Transferred | 21 mA | 5 µA | 1 W | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | METALLURGICALLY BONDED | 700 Ω | 5 % | Not Qualified | O-LALF-W2 | DO-41 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MOTOROLA INC | O-LALF-W2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||
|
1N4742ARL
Rochester Electronics LLC
|
Check for Price | Active | 21 mA | 1 W | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | METALLURGICALLY BONDED | 5 % | COMMERCIAL | O-LALF-W2 | DO-41 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | ROCHESTER ELECTRONICS LLC | DO-41 | O-LALF-W2 | 2 | unknown | CASE 59-10 |