Filter Your Search
1 - 3 of 3 results
|
1N4747AG-TB
Won-Top Electronics Co Ltd
|
Check for Price | Active | 1.2 V | 12.5 mA | 5 µA | 1 W | 20 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 22 Ω | 750 Ω | 15.2 V | 5 % | O-PALF-W2 | e0 | DO-41 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | DO-41G, 2 PIN | compliant | EAR99 | 8541.10.00.50 | |||
|
1N4747AG-TB-LF
Won-Top Electronics Co Ltd
|
Check for Price | Yes | Active | 1.2 V | 12.5 mA | 5 µA | 1 W | 20 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 22 Ω | 750 Ω | 15.2 V | 5 % | O-PALF-W2 | e3 | DO-41 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | DO-41G, 2 PIN | compliant | EAR99 | 8541.10.00.50 | ||
|
1N4747A-GT/B
PanJit Semiconductor
|
Check for Price | Not Recommended | 12.5 mA | 1 W | 20 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | 22 Ω | 5 % | 150 °C | ISOLATED | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.50 |