Filter Your Search
1 - 10 of 53 results
|
MSP1N4754AGTR
Microsemi Corporation
|
Check for Price | No | No | Transferred | 6.5 mA | 1 W | 39 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | O-LALF-W2 | e0 | MIL-19500 | DO-204AL | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-204 | O-LALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
1N4754A-GT3
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Obsolete | 6.5 mA | 1 W | 39 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-LALF-W2 | DO-41 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | SANGDEST MICROELECTRONICS (NANJING) CO LTD | O-LALF-W2 | unknown | ||||||||||||||||||
|
MV1N4754AGE3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 6.5 mA | 1 W | 39 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-LALF-W2 | e3 | DO-204AL | 1 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | DO-204 | O-LALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||
|
1N4754AG
Won-Top Electronics Co Ltd
|
Check for Price | No | Active | 1.2 V | 6.5 mA | 5 µA | 1 W | 39 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 60 Ω | 1 kΩ | 29.7 V | 5 % | O-PALF-W2 | e0 | DO-41 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | DO-41G, 2 PIN | compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
MQ1N4754AG
Microsemi Corporation
|
Check for Price | No | No | Transferred | 6.5 mA | 1 W | 39 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | O-LALF-W2 | e0 | MIL-19500 | DO-204AL | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-204 | O-LALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
1N4754A-G
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Obsolete | 6.5 mA | 1 W | 39 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-LALF-W2 | DO-41 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | SANGDEST MICROELECTRONICS (NANJING) CO LTD | O-LALF-W2 | unknown | ||||||||||||||||||
|
1N4754AG
EIC Semiconductor Inc
|
Check for Price | Yes | Active | 6.5 mA | 1 W | 39 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-LALF-W2 | DO-204AL | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | EIC SEMICONDUCTOR CO LTD | DO-41 | ROHS COMPLIANT, GLASS, DO-41, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
1N4754A-G
Sensitron Semiconductors
|
Check for Price | Yes | Yes | Transferred | 6.5 mA | 1 W | 39 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-LALF-W2 | DO-41 | 1 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | SENSITRON SEMICONDUCTOR | DO-41 | O-LALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
MV1N4754AGTR
Microsemi Corporation
|
Check for Price | No | No | Transferred | 6.5 mA | 1 W | 39 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | O-LALF-W2 | e0 | MIL-19500 | DO-204AL | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-204 | O-LALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
MX1N4754AG
Microsemi Corporation
|
Check for Price | No | No | Transferred | 6.5 mA | 1 W | 39 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | O-LALF-W2 | e0 | MIL-19500 | DO-204AL | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-204 | O-LALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 |