Filter Your Search
1 - 10 of 27 results
|
MX1N5230BTR
Microsemi Corporation
|
Check for Price | No | Obsolete | 20 mA | 417 mW | 4.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-LALF-W2 | e0 | DO-204AA | 1 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-7 | O-LALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||
|
1N5230BT/R
NXP Semiconductors
|
Check for Price | Obsolete | 20 mA | 5 µA | 400 mW | 4.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 1.41 mV/°C | 5 % | Not Qualified | O-LALF-W2 | DO-35 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | NXP SEMICONDUCTORS | DO-35 | HERMETIC SEALED, GLASS PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
1N5230BTRTIN/LEAD
Central Semiconductor Corp
|
Check for Price | Active | 20 mA | 5 µA | 500 mW | 4.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 19 Ω | 1.9 kΩ | 2 V | 1.41 mV/°C | 5 % | O-PALF-W2 | e3 | DO-35 | 200 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||
|
MV1N5230BTR
Microsemi Corporation
|
Check for Price | No | Obsolete | 20 mA | 417 mW | 4.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-LALF-W2 | e0 | DO-204AA | 1 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-7 | O-LALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||
|
1N5230BTR-RMCU
Central Semiconductor Corp
|
Check for Price | No | No | Active | 500 mW | 4.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | INDUSTRY STANDARD | Not Qualified | O-PALF-W2 | e0 | DO-35 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||
|
TC1N5230B.TR
Tak Cheong Electronics (Holdings) Co Ltd
|
Check for Price | Yes | Yes | Active | 20 mA | 500 mW | 4.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 19 Ω | 5 % | Not Qualified | O-LALF-W2 | e3 | DO-35 | 200 °C | 250 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | DO-35 | O-LALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
1N5230B-TR
Vishay Intertechnologies
|
Check for Price | Yes | Active | 20 mA | 500 mW | 4.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 19 Ω | 5 % | Not Qualified | O-PALF-W2 | e2 | AEC-Q101 | DO-204AH | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | DO-35, 2 PIN | compliant | Vishay | ||||||||||||||
|
1N5230BTR
Microsemi Corporation
|
Check for Price | No | Obsolete | 20 mA | 480 mW | 4.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-LALF-W2 | e0 | DO-204AH | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-35 | HERMETIC SEALED, GLASS, DO-35, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||
|
1N5230BTR
onsemi
|
$0.0607 | Yes | Active | 20 mA | 500 mW | 4.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 19 Ω | 5 % | Not Qualified | O-LALF-W2 | e3 | DO-35 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | ONSEMI | GLASS PACKAGE-2 | compliant | EAR99 | 8541.10.00.50 | onsemi | 017AG | |||||||||||||||
|
MSP1N5230BTR
Microsemi Corporation
|
Check for Price | No | Obsolete | 20 mA | 417 mW | 4.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-LALF-W2 | e0 | DO-204AA | 1 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-7 | O-LALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 |