Filter Your Search
1 - 10 of 425 results
|
1N5261BD2B.CVP
TT Electronics Resistors
|
Check for Price | Active | 2.7 mA | 500 mW | 47 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 5 % | Not Qualified | R-CDSO-N2 | 175 °C | -55 °C | 2 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | SMALL OUTLINE | NO LEAD | DUAL | TT ELECTRONICS PLC | R-CDSO-N2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||
|
1N5261BD2B.CVP
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Active | 2.7 mA | 500 mW | 47 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 5 % | Not Qualified | R-CDSO-N2 | 175 °C | -55 °C | 2 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | SMALL OUTLINE | NO LEAD | DUAL | SEMELAB LTD | R-CDSO-N2 | unknown | EAR99 | 8541.10.00.50 | 2 | ||||||||||||||||||
|
1N5261BD2B.DA
TT Electronics Resistors
|
Check for Price | Active | 2.7 mA | 500 mW | 47 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 5 % | Not Qualified | R-CDSO-N2 | 175 °C | -55 °C | 2 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | SMALL OUTLINE | NO LEAD | DUAL | TT ELECTRONICS PLC | R-CDSO-N2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||
|
1N5261BT-73
ROHM Semiconductor
|
Check for Price | Obsolete | 2.7 mA | 100 nA | 500 mW | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 1 kΩ | Not Qualified | O-LALF-W2 | DO-35 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | ROHM CO LTD | O-LALF-W2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||
|
1N5261BD2B-JQRS.XRAY
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Active | 2.7 mA | 500 mW | 47 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 5 % | Not Qualified | R-CDSO-N2 | 175 °C | -55 °C | 2 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | SMALL OUTLINE | NO LEAD | DUAL | SEMELAB LTD | R-CDSO-N2 | unknown | EAR99 | 8541.10.00.50 | 2 | ||||||||||||||||||
|
MSP1N5261B-1E3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 20 mA | 480 mW | 47 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-LALF-W2 | e3 | DO-204AH | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | O-LALF-W2 | unknown | EAR99 | 8541.10.00.50 | 2 | DO-35 | |||||||||||||
|
1N5261B
NTE Electronics Inc
|
Check for Price | Yes | Active | 2.7 mA | 100 nA | 500 mW | 47 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 105 Ω | 1 kΩ | 36 V | 44.65 mV/°C | 5 % | O-XALF-W2 | DO-35 | 200 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | NTE ELECTRONICS INC | unknown | EAR99 | 8541.10.00.50 | ||||||||||||
|
1N5261B
Micro Commercial Components
|
Check for Price | No | No | Obsolete | 2.7 mA | 100 pA | 500 mW | 47 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 105 Ω | 1 kΩ | 5 % | Not Qualified | O-LALF-W2 | e0 | DO-35 | 150 °C | 240 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | GLASS PACKAGE-2 | unknown | EAR99 | 8541.10.00.50 | 2 | DO-35 | ||||||||
|
1N5261B-T
Micro Commercial Components
|
Check for Price | No | Obsolete | 2.7 mA | 500 mW | 47 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | 105 Ω | 5 % | e0 | 150 °C | 240 | 30 | ISOLATED | TIN LEAD | MICRO COMMERCIAL COMPONENTS CORP | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||
|
MV1N5261BUR-1TR
Microsemi Corporation
|
Check for Price | No | No | Transferred | 2.7 mA | 500 mW | 47 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | Not Qualified | O-LELF-R2 | e0 | MIL-19500 | DO-213AA | 1 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | O-LELF-R2 | compliant | EAR99 | 8541.10.00.50 | 2 | DO-213AA |