Filter Your Search
1 - 10 of 210 results
|
MX1N5940BGTR
Microsemi Corporation
|
Check for Price | No | No | Transferred | 8.7 mA | 1.5 W | 43 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-LALF-W2 | e0 | MIL-19500 | DO-204AL | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-41 | O-LALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
1N5940BRR1
onsemi
|
Check for Price | No | No | Obsolete | 8.7 mA | 1 W | 43 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 53 Ω | 5 % | Not Qualified | O-PALF-W2 | e0 | DO-41 | 200 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | ON SEMICONDUCTOR | DO-41 | PLASTIC, CASE 59-10, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | CASE 59-10 | |||||||||||
|
MQ1N5940BPCTR
Microsemi Corporation
|
Check for Price | No | Obsolete | 8.7 mA | 1.19 W | 43 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2 % | Not Qualified | O-PALF-W2 | e0 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-41 | PLASTIC, DO-41, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||||
|
1N5940BP-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 8.7 mA | 1.5 W | 43 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | 1 | ZENER | 5 % | e3 | 1 | ISOLATED | MATTE TIN | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||
|
1N5940-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | 8.7 mA | 1 nA | 1.5 W | 43 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 53 Ω | 950 Ω | 20 % | Not Qualified | O-LALF-W2 | e3 | DO-41 | 1 | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | DO-41 | O-LALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | |||||||||
|
MQ1N5940BPB
Microsemi Corporation
|
Check for Price | No | Obsolete | 8.7 mA | 1.19 W | 43 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-PALF-W2 | e0 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-41 | PLASTIC, DO-41, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||||
|
MQ1N5940BUR-1A
Microsemi Corporation
|
Check for Price | No | No | Active | 8.7 mA | 1.25 W | 43 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED, HIGH RELIABILITY | 10 % | Not Qualified | O-LELF-R2 | e0 | DO-213AB | 1 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | DO-213AB | O-LELF-R2 | 2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
1N5940B-PBF
Digitron Semiconductors
|
Check for Price | Yes | Active | 1.2 V | 8.7 mA | 1 µA | 1.5 W | 43 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 53 Ω | 950 Ω | 32.7 V | 5 % | O-XALF-W2 | DO-41 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | DIGITRON SEMICONDUCTORS | O-XALF-W2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||
|
MSP1N5940BPB
Microsemi Corporation
|
Check for Price | No | Obsolete | 8.7 mA | 1.19 W | 43 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-PALF-W2 | e0 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-41 | PLASTIC, DO-41, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||||
|
1N5940B
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Yes | Active | 8.7 mA | 1.5 W | 43 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | O-PALF-W2 | DO-204AL | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | DO-41, 2 PIN | compliant | EAR99 | 8541.10.00.50 |