Filter Your Search
1 - 10 of 131 results
|
JANTXV1N971AUR-1
VPT Components
|
Check for Price | Active | 4.6 mA | 500 mW | 27 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 10 % | O-LELF-R2 | MIL-19500 | DO-213AA | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | VPT COMPONENTS | MELF-2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
MX1N971A
Microsemi Corporation
|
Check for Price | No | No | Transferred | 4.6 mA | 417 mW | 27 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 10 % | Not Qualified | O-LALF-W2 | e0 | DO-204AA | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | O-LALF-W2 | compliant | EAR99 | 8541.10.00.50 | DO-7 | 2 | ||||||||||
|
JANTXV1N971A
Cobham PLC
|
Check for Price | Transferred | 4.6 mA | 500 mW | 27 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 10 % | Not Qualified | O-LALF-W2 | e0 | MIL-19500/117 | DO-35 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | COBHAM PLC | HERMETIC SEALED, GLASS PACKAGE-2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||
|
MV1N971AE3TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Obsolete | 4.6 mA | 417 mW | 27 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 10 % | Not Qualified | O-LALF-W2 | e3 | DO-204AA | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | O-LALF-W2 | compliant | EAR99 | 8541.10.00.50 | DO-7 | 2 | ||||||||||
|
MV1N971A-1E3
Microsemi Corporation
|
Check for Price | Yes | Yes | Obsolete | 4.6 mA | 417 mW | 27 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | METALLURGICALLY BONDED | 10 % | Not Qualified | O-LALF-W2 | e3 | DO-204AA | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | O-LALF-W2 | compliant | EAR99 | 8541.10.00.50 | DO-7 | 2 | |||||||||
|
1N971A-PBF
Digitron Semiconductors
|
Check for Price | Yes | Active | 1.1 V | 4.6 mA | 5 µA | 500 mW | 27 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 41 Ω | 750 Ω | 20.6 V | 10 % | O-XALF-W2 | DO-35 | 175 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | ||||||||||||
|
1N971A
Compensated Devices Inc
|
Check for Price | Transferred | 4.6 mA | 500 nA | 500 mW | 27 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | METALLURGICALLY BONDED | 750 Ω | 10 % | Not Qualified | O-LALF-W2 | e0 | DO-35 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | COMPENSATED DEVICES INC | HERMETIC SEALED, GLASS PACKAGE-1 | unknown | |||||||||||||
|
MQ1N971ATR
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 4.6 mA | 417 mW | 27 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 10 % | Not Qualified | O-LALF-W2 | e0 | DO-204AA | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | O-LALF-W2 | compliant | EAR99 | 8541.10.00.50 | DO-7 | 2 | ||||||||||
|
MSP1N971A-1E3TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Obsolete | 4.6 mA | 417 mW | 27 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | METALLURGICALLY BONDED | 10 % | Not Qualified | O-LALF-W2 | e3 | DO-204AA | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | O-LALF-W2 | compliant | EAR99 | 8541.10.00.50 | DO-7 | 2 | |||||||||
|
JANTXV1N971AUR-1
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 4.6 mA | 500 mW | 27 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 10 % | Not Qualified | O-LALF-W2 | e0 | MIL-19500/117 | DO-213AA | 1 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | AXIAL | MICROSEMI CORP | O-LALF-W2 | compliant | EAR99 | 8541.10.00.50 |