Parametric results for: 1SMB5915BT3G under Zener Diodes

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: 1smb5915bt3g Sorted By: Polarity
Select parts from the table below to compare.
Compare
Compare
SZ1SMB5915BT3G
onsemi
$0.4656 Yes Active 96.1 mA 550 mW 3.9 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 7.5 Ω 5 % R-PDSO-L2 e3 AEC-Q101 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN L BEND DUAL ONSEMI SMB LEAD FREE, PLASTIC, CASE 403A-03, SMB, 2 PIN 2 403A-03 not_compliant EAR99 8541.10.00.50 onsemi
1SMB5915BT3G
onsemi
$0.1882 Yes Active 96.1 mA 550 mW 3.9 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 7.5 Ω 5 % Not Qualified R-PDSO-L2 e3 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN L BEND DUAL ONSEMI SMB LEAD FREE, PLASTIC, CASE 403A-03, SMB, 2 PIN 2 403A-03 not_compliant EAR99 8541.10.00.50 onsemi
SM1SMB5915BT3G
onsemi
Check for Price Active 1.5 V 96.1 mA 25 µA 550 mW 3.9 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 7.5 Ω 500 Ω 1 V 5 % R-PDSO-C2 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL ON SEMICONDUCTOR SMB, 2 PIN compliant EAR99 8541.10.00.50
SZ1SMB5915BT3G-VF01
onsemi
Check for Price Yes Yes Obsolete 1.5 V 96.1 mA 25 µA 550 mW 3.9 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 7.5 Ω 500 Ω 1 V 5 % R-PDSO-C2 e3 AEC-Q101 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL ON SEMICONDUCTOR R-PDSO-C2 403A-03 not_compliant EAR99 8541.10.00.50 onsemi