Parametric results for: 1SMB5915BT3G under Zener Diodes

Filter Your Search

1 - 10 of 836,280 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: Polarity
Select parts from the table below to compare.
Compare
Compare
MVSMBJ5952AE3
Microsemi Corporation
Check for Price Yes Obsolete 2.9 mA 1.25 W 130 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 10 % Not Qualified R-PDSO-C2 e3 DO-214AA 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROSEMI CORP DO-214AA ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN 2 unknown EAR99 8541.10.00.50
MV1N4745PE3TR
Microsemi Corporation
Check for Price Yes Obsolete 15.5 mA 1 W 16 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 10 % Not Qualified O-PALF-W2 e3 DO-204AL 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP DO-41 O-PALF-W2 2 unknown EAR99 8541.10.00.50
JAN1N6316US
Microsemi Corporation
$17.4930 No Transferred 20 mA 5 µA 500 mW 4.7 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER HIGH RELIABILITY, METALLURGICALLY BONDED 17 Ω 1.5 kΩ 1.5 V 5 % Not Qualified O-LELF-R2 e0 MIL-19500 175 °C -65 °C 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END MICROSEMI CORP MELF-2 2 unknown EAR99 8541.10.00.50
1SMA5930E2G
Taiwan Semiconductor
Check for Price Yes Obsolete 23.4 mA 1.5 W 16 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE 1 ZENER 5 % e3 1 260 30 MATTE TIN TAIWAN SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.50
JAN1N4995US
Defense Logistics Agency
Check for Price Active 3 mA 5 W 360 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 5 % Qualified O-LELF-R2 MIL-19500/356H ISOLATED 2 GLASS ROUND LONG FORM WRAP AROUND END DEFENSE LOGISTICS AGENCY HERMETIC SEALED, GLASS PACKAGE-2 unknown
TC3V6C
Tak Cheong Electronics (Holdings) Co Ltd
Check for Price Yes Obsolete 5 mA 200 mW 3.6 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 5 % Not Qualified R-PDSO-F2 e3 1 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL TAK CHEONG ELECTRONICS HOLDINGS CO LTD SC-90 R-PDSO-F2 2 compliant EAR99 8541.10.00.50
SMBG5369A
Microsemi Corporation
Check for Price No No Transferred 25 mA 1.38 W 51 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER HIGH SURGE CURRENT CAPABILITY 10 % Not Qualified R-PDSO-G2 e0 DO-215AA 1 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING DUAL MICROSEMI CORP DO-215AA PLASTIC, SMBG, 2 PIN 2 unknown EAR99 8541.10.00.50
1N5233BD2A.GCDE
TT Electronics Power and Hybrid / Semelab Limited
Check for Price Active 20 mA 500 mW 6 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER HIGH RELIABILITY 5 % Not Qualified R-CDSO-N2 175 °C -55 °C 2 CERAMIC, METAL-SEALED COFIRED RECTANGULAR SMALL OUTLINE NO LEAD DUAL SEMELAB LTD R-CDSO-N2 2 unknown EAR99 8541.10.00.50
MZPY47DTA2
Motorola Semiconductor Products
Check for Price Obsolete 10 mA 1 µA 1 W 47 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 1 % Not Qualified O-LALF-W2 DO-41 200 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL MOTOROLA INC O-LALF-W2 unknown EAR99 8541.10.00.50
BZX55C68RL2
Motorola Semiconductor Products
Check for Price Transferred 2.5 mA 100 nA 500 mW 68 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER Not Qualified O-LALF-W2 DO-204AH 200 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL MOTOROLA INC O-LALF-W2 unknown EAR99 8541.10.00.50