Filter Your Search
1 - 10 of 19 results
|
BZG05C3V9TR
Temic Semiconductors
|
Check for Price | Transferred | 10 µA | 1.25 W | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 500 Ω | -0.78 mV/°C | Not Qualified | R-PDSO-C2 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | TEMIC SEMICONDUCTORS | unknown | ||||||||||||||||||||||
|
BZG05C3V9-HM3-08
Vishay Intertechnologies
|
Check for Price | Yes | Active | 60 mA | 1.25 W | 3.9 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 5.13 % | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | not_compliant | SMA, 2 PIN | EAR99 | 8541.10.00.50 | 2017-11-01 | Vishay | |||||||||
|
BZG05C3V9TR3
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 60 mA | 1.25 W | 3.9 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 5.13 % | Not Qualified | R-PDSO-C2 | e3 | DO-214 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY TELEFUNKEN | unknown | PLASTIC, DO-214, 2 PIN | EAR99 | 8541.10.00.50 | Vishay | DO-214 | 2 | ||||||||||||
|
BZG05C3V9-M3-18
Vishay Intertechnologies
|
Check for Price | Yes | Active | 60 mA | 1.25 W | 3.9 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 5.13 % | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | not_compliant | SMA, 2 PIN | EAR99 | 8541.10.00.50 | 2017-11-01 | Vishay | ||||||||||
|
BZG05C3V9TR
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 60 mA | 1.25 W | 3.9 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 5.13 % | Not Qualified | R-PDSO-C2 | e3 | DO-214 | 1 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY TELEFUNKEN | unknown | PLASTIC, DO-214, 2 PIN | EAR99 | 8541.10.00.50 | Vishay | DO-214 | 2 | |||||||||||
|
BZG05C3V9-TR3
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 60 mA | 1.25 W | 3.9 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 15 Ω | 5.1 % | R-PDSO-C2 | e0 | DO-214AC | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | C BEND | DUAL | TELEFUNKEN MICROELECTRONICS GMBH | unknown | |||||||||||||||||||
|
BZG05C3V9-E3-TR
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 60 mA | 1.25 W | 3.9 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 5.13 % | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | compliant | DO-214, 2 PIN | EAR99 | 8541.10.00.50 | Vishay | ||||||||||||
|
BZG05C3V9-E3-TR3
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 60 mA | 1.25 W | 3.9 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 5.13 % | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | compliant | DO-214, 2 PIN | EAR99 | 8541.10.00.50 | |||||||||||||
|
BZG05C3V9-HE3-TR
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 60 mA | 1.25 W | 3.9 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 5.13 % | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | compliant | DO-214, 2 PIN | EAR99 | 8541.10.00.50 | ||||||||||||
|
BZG05C3V9TR3
Temic Semiconductors
|
Check for Price | Transferred | 10 µA | 1.25 W | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 500 Ω | -0.78 mV/°C | Not Qualified | R-PDSO-C2 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | TEMIC SEMICONDUCTORS | unknown |