Filter Your Search
1 - 10 of 107 results
|
BZV55-C2200TR
Fagor Electrónica
|
Check for Price | Yes | Active | ZENER DIODE | e3 | 1 | 260 | 40 | Matte Tin (Sn) | FAGOR ELECTRONICA S COOP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||
|
BZV55C22T3
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 mA | 500 mW | 22 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5.67 % | Not Qualified | O-LELF-N2 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | NO LEAD | END | MOTOROLA INC | unknown | EAR99 | 8541.10.00.50 | DO-34 | O-LELF-N2 | 2 | CASE 362-03 | |||||||||||||||||
|
BZV55-C22
Philips Semiconductors
|
Check for Price | Yes | Transferred | 5 mA | 500 mW | 22 V | ZENER DIODE | SINGLE | YES | 1 | 55 Ω | 5 % | e3 | 200 °C | 260 | MATTE TIN | PHILIPS SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||
|
BZV55-C22
Suzhou Good-Ark Electronics Co Ltd
|
Check for Price | Active | 5 mA | 500 mW | 22 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 55 Ω | 5 % | DO-213AA | 200 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | GOOD-ARK ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||
|
BZV55C22
Micro Commercial Components
|
Check for Price | No | No | Obsolete | 5 mA | 100 pA | 500 mW | 22 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 55 Ω | 220 Ω | 5.67 % | Not Qualified | O-LELF-R2 | e0 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICRO COMMERCIAL COMPONENTS CORP | compliant | EAR99 | 8541.10.00.50 | MELF | MINIMELF-2 | 2 | ||||||||||
|
BZV55C22
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 mA | 500 mW | 22 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 55 Ω | 5.67 % | Not Qualified | O-LELF-N2 | e0 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | NO LEAD | END | MOTOROLA INC | unknown | EAR99 | 8541.10.00.50 | DO-34 | O-LELF-N2 | 2 | CASE 362-03 | ||||||||||||
|
BZV55-C22
Fagor Electrónica
|
Check for Price | No | Active | 5 mA | 400 mW | 22 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 55 Ω | 5 % | Not Qualified | O-LELF-R2 | e0 | 1 | 175 °C | -65 °C | 260 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | FAGOR ELECTRONICA S COOP | unknown | EAR99 | 8541.10.00.50 | MELF | GLASS, MINI MELF-2 | 2 | ||||||||||
|
BZV55-C22/P
Nexperia
|
Check for Price | Obsolete | 5 mA | 400 mW | 22 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | O-LELF-R2 | IEC-60134 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | NEXPERIA | unknown | EAR99 | 8541.10.00.50 | O-LELF-R2 | ||||||||||||||||||
|
BZV55C22BK
Central Semiconductor Corp
|
Check for Price | No | No | Active | 5 mA | 500 mW | 22 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 55 Ω | 5 % | Not Qualified | O-LELF-R2 | e0 | 200 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WRAP AROUND | END | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
BZV55C22-TP
Micro Commercial Components
|
$0.1295 | Yes | Yes | Obsolete | 5 mA | 100 pA | 500 mW | 22 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 55 Ω | 220 Ω | Not Qualified | O-LELF-R2 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Matte Tin (Sn) | WRAP AROUND | END | MICRO COMMERCIAL COMPONENTS | compliant | EAR99 | 8541.10.00.50 | MELF | O-LELF-R2 | 2 |