Filter Your Search
1 - 10 of 15 results
|
BZV85-C11,113
Nexperia
|
$0.0471 | Yes | Active | 20 mA | 1 W | 11 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | O-LALF-W2 | e3 | IEC-60134 | DO-41 | 1 | 200 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | NEXPERIA | DO-4 | 2 | SOD66 | compliant | EAR99 | 8541.10.00.50 | Nexperia | ||||||||||
|
BZV85-C11
Philips Semiconductors
|
Check for Price | Yes | Transferred | 20 mA | 1.3 W | 11 V | ZENER DIODE | SINGLE | NO | 1 | 10 Ω | 5 % | e3 | 200 °C | Matte Tin (Sn) | PHILIPS SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||
|
BZV85-C11
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 20 mA | 200 nA | 1 W | 11 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 10 Ω | 9.3 mV/°C | 5 % | Not Qualified | O-LALF-W2 | e3 | DO-41 | 1 | 200 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | NXP SEMICONDUCTORS | DO-41 | 2 | compliant | ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | |||||||||
|
BZV85-C11153
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 20 mA | 200 nA | 1 W | 11 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 9.3 mV/°C | 5 % | Not Qualified | O-LALF-W2 | e3 | DO-41 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | NXP SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | O-LALF-W2 | |||||||||||||
|
BZV85C11
Continental Device India Ltd
|
Check for Price | No | Yes | Active | 5 mA | 200 nA | 1.3 W | 11 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 10 Ω | 150 Ω | 7.7 mV/°C | 5 % | Not Qualified | O-LALF-W2 | DO-41 | 200 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | CONTINENTAL DEVICE INDIA LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
BZV85-C11
Nexperia
|
Check for Price | Yes | Active | 20 mA | 1 W | 11 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | O-LALF-W2 | e3 | IEC-60134 | DO-41 | 1 | 200 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | NEXPERIA | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
BZV85-C11,133
Nexperia
|
$0.0472 | Yes | Active | 20 mA | 1 W | 11 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | O-LALF-W2 | e3 | IEC-60134 | DO-41 | 1 | 200 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | NEXPERIA | DO-4 | 2 | SOD66 | compliant | EAR99 | 8541.10.00.50 | Nexperia | ||||||||||
|
BZV85-C11T/R
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 20 mA | 200 nA | 1 W | 11 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | CAPACITANCE IS CAPTURED FROM THE GRAPH | 9.3 mV/°C | 5 % | Not Qualified | O-LALF-W2 | e3 | CECC50005-010 | DO-41 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | NXP SEMICONDUCTORS | DO-41 | 2 | compliant | EAR99 | 8541.10.00.50 | O-LALF-W2 | ||||||||||
|
BZV85C11
North American Philips Discrete Products Div
|
Check for Price | No | Obsolete | 20 mA | 1.3 W | 11 V | ZENER DIODE | SINGLE | NO | 1 | 10 Ω | 5 % | e0 | 200 °C | Tin/Lead (Sn/Pb) | NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||
|
BZV85-C11
Microsemi Corporation
|
Check for Price | No | Obsolete | 20 mA | 1.3 W | 11 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | PRO-ELECTRON SPECIFICATION | 6 % | Not Qualified | O-LELF-R2 | e0 | DO-213AB | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | unknown |