Filter Your Search
1 - 10 of 16 results
|
BZV85-C56,133
NXP Semiconductors
|
Check for Price | Yes | Transferred | 4 mA | 1 W | 56 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 150 Ω | 5 % | O-LALF-W2 | e3 | DO-41 | 1 | 200 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | NXP SEMICONDUCTORS | DO-4 | ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | 2 | SOD66 | compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
BZV85-C56T/R
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 4 mA | 50 nA | 1 W | 56 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | CAPACITANCE IS CAPTURED FROM THE GRAPH | 150 Ω | 63 mV/°C | 5 % | Not Qualified | O-LALF-W2 | e3 | CECC50005-010 | DO-41 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | NXP SEMICONDUCTORS | DO-41 | O-LALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | |||||||||
|
BZV85-C56
Nexperia
|
Check for Price | Yes | Active | 4 mA | 1 W | 56 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | O-LALF-W2 | e3 | IEC-60134 | DO-41 | 1 | 200 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | NEXPERIA | O-LALF-W2 | compliant | EAR99 | 8541.10.00.50 | Nexperia | ||||||||||||
|
BZV85-C56153
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 4 mA | 50 nA | 1 W | 56 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 63 mV/°C | 5 % | Not Qualified | O-LALF-W2 | e3 | DO-41 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | NXP SEMICONDUCTORS | O-LALF-W2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||||
|
BZV85-C56
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 4 mA | 1.3 W | 56 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | PRO-ELECTRON SPECIFICATION | 6 % | Not Qualified | O-LELF-R2 | e0 | DO-213AB | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||
|
BZV85-C56,113
NXP Semiconductors
|
Check for Price | Yes | Transferred | 4 mA | 50 nA | 1 W | 56 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | CAPACITANCE IS CAPTURED FROM THE GRAPH | 150 Ω | 63 mV/°C | 5 % | Not Qualified | O-LALF-W2 | e3 | CECC50005-010 | DO-41 | 1 | 200 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | NXP SEMICONDUCTORS | DO-4 | ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | 2 | SOD66 | compliant | EAR99 | 8541.10.00.50 | |||||
|
BZV85-C56,133
Nexperia
|
$0.0466 | Yes | Active | 4 mA | 1 W | 56 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | O-LALF-W2 | e3 | IEC-60134 | DO-41 | 1 | 200 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | NEXPERIA | DO-4 | 2 | SOD66 | compliant | EAR99 | 8541.10.00.50 | Nexperia | ||||||||||
|
BZV85-C56,113
Nexperia
|
$0.1007 | Yes | Active | 4 mA | 1 W | 56 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | O-LALF-W2 | e3 | IEC-60134 | DO-41 | 1 | 200 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | NEXPERIA | DO-4 | 2 | SOD66 | compliant | EAR99 | 8541.10.00.50 | Nexperia | ||||||||||
|
BZV85C56
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 4 mA | 50 nA | 1 W | 56 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 150 Ω | 63 mV/°C | 5 % | Not Qualified | O-LALF-W2 | e3 | DO-41 | 1 | 200 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | NXP SEMICONDUCTORS | DO-41 | O-LALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | |||||||
|
BZV85-C56
Bkc Semiconductors Inc
|
Check for Price | No | Transferred | 4 mA | 500 nA | 1.3 W | 56 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | PRO-ELECTRON SPECIFICATION | 150 Ω | 2 kΩ | 43.12 mV/°C | 6 % | Not Qualified | O-LELF-R2 | e0 | DO-213AB | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WRAP AROUND | END | BKC SEMICONDUCTORS INC | O-LELF-R2 | unknown |