Filter Your Search
1 - 10 of 304 results
|
BZX84C30ET1G
onsemi
|
Check for Price | Yes | Active | 2 mA | 250 mW | 30 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 80 Ω | 300 Ω | 7.04 % | R-PDSO-G3 | UL RECOGNIZED | TO-236AB | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ON SEMICONDUCTOR | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||
|
BZX84C30-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 900 mV | 2 mA | 100 nA | 350 mW | 30 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 80 Ω | 300 Ω | 21 V | 5 % | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | compliant | EAR99 | 8541.10.00.50 | R-PDSO-G3 | ||||||||||
|
BZX84C30
EIC Semiconductor Inc
|
Check for Price | Yes | Active | 2 mA | 300 mW | 30 V | SILICON | ZENER DIODE | SINGLE | YES | 1 | ZENER | 80 Ω | 5 % | 150 °C | NOT SPECIFIED | NOT SPECIFIED | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||
|
BZX84-C30T/R
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 2 mA | 50 nA | 250 mW | 30 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 80 Ω | 29.4 mV/°C | 5 % | Not Qualified | R-PDSO-G3 | e3 | TO-236AB | 150 °C | -65 °C | 260 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | compliant | EAR99 | 8541.10.00.50 | R-PDSO-G3 | SOT-23 | 3 | |||||||||
|
BZX84C30W-T3
Won-Top Electronics Co Ltd
|
Check for Price | No | No | Active | 2 mA | 200 mW | 30 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 80 Ω | 5 % | e0 | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | WON-TOP ELECTRONICS CO LTD | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||
|
BZX84C30L
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 2 mA | 50 nA | 225 mW | 30 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 29.4 mV/°C | Not Qualified | R-PDSO-G3 | e0 | TO-236AB | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | MOTOROLA INC | unknown | EAR99 | 8541.10.00.50 | R-PDSO-G3 | SOT-23 | 3 | CASE 318-07 | ||||||||||||
|
BZX84-C30/T3
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 2 mA | 50 nA | 250 mW | 30 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 80 Ω | 29.4 mV/°C | 5 % | Not Qualified | R-PDSO-G3 | e3 | TO-236AB | 150 °C | -65 °C | 260 | 40 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | R-PDSO-G3 | SOT-23 | 3 | ||||||||
|
BZX84-C30
TDK Micronas GmbH
|
Check for Price | No | Obsolete | 2 mA | 50 nA | 350 mW | 30 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 80 Ω | 300 Ω | 27 mV/°C | 5 % | Not Qualified | R-PDSO-G3 | e0 | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | ITT SEMICONDUCTOR | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||
|
BZX84C30TR13PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 2 mA | 350 mW | 30 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 80 Ω | 6.7 % | e3 | 1 | 150 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||
|
BZX84C30-D0RFG
Taiwan Semiconductor
|
Check for Price | Yes | Active | 2 mA | 300 mW | 30 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 6.67 % | R-PDSO-G3 | 1 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | R-PDSO-G3 |