Parametric results for: BZX84C4V7LT1G under Zener Diodes

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: bzx84c4v7lt1g Sorted By: Polarity
Select parts from the table below to compare.
Compare
Compare
SZBZX84C4V7LT1G
onsemi
$0.0561 Yes Active 5 mA 250 mW 4.7 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 80 Ω 6.38 % R-PDSO-G3 e3 AEC-Q101 TO-236AB 1 150 °C -65 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ONSEMI SOT-23 (TO-236) 3 LEAD TO-236, 3 PIN 3 318-08 compliant EAR99 8541.10.00.50 onsemi
S-LBZX84C4V7LT1G
LRC Leshan Radio Co Ltd
Check for Price Yes Active 5 mA 3 µA 225 mW 4.7 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 80 Ω 2 V 0.2 mV/°C 6.38 % R-PDSO-G3 AEC-Q101 TO-236AB 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL LESHAN RADIO CO LTD unknown EAR99 8541.10.00.50
BZX84C4V7LT1G
onsemi
$0.0453 Yes Active 5 mA 250 mW 4.7 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 80 Ω 6.38 % Not Qualified R-PDSO-G3 e3 UL RECOGNIZED TO-236AB 1 150 °C -65 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ONSEMI SOT-23 (TO-236) 3 LEAD PACKAGE-3 3 318-08 compliant EAR99 8541.10.00.50 onsemi
LBZX84C4V7LT1G
LRC Leshan Radio Co Ltd
Check for Price Yes Active 5 mA 300 mW 4.7 V ZENER DIODE SINGLE YES 1 80 Ω 6.4 % 150 °C LESHAN RADIO CO LTD unknown EAR99 8541.10.00.50
SLBZX84C4V7LT1G
Surge Components Inc
Check for Price Yes Active ZENER DIODE NOT SPECIFIED NOT SPECIFIED SURGE COMPONENTS INC compliant EAR99 8541.10.00.50