Filter Your Search
1 - 10 of 128 results
|
BZX85C4V7
Semtech Electronics Limited
|
Check for Price | Contact Manufacturer | 45 mA | 3 µA | 1.3 W | 4.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 13 Ω | 600 Ω | 1 V | 6.38 % | O-LALF-W2 | DO-41 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | SEMTECH ELECTRONICS LTD | unknown | ||||||||||||||||||
|
BZX85C4V7-TR
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 45 mA | 1.3 W | 4.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW NOISE | 6.38 % | Not Qualified | O-LALF-W2 | DO-41 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | VISHAY TELEFUNKEN | unknown | GLASS, CASE 54 B2, 2 PIN | EAR99 | 8541.10.00.50 | Vishay | ||||||||||||
|
BZX85C4V7R0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 45 mA | 3 µA | 1.3 W | 4.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 13 Ω | 500 Ω | 1 V | 5 % | O-LALF-W2 | e3 | DO-41 | 200 °C | -65 °C | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
BZX85C4V7A
EIC Semiconductor Inc
|
Check for Price | Yes | Obsolete | 45 mA | 1.3 W | 4.7 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | 13 Ω | 1 % | 200 °C | ISOLATED | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||
|
BZX85C4V7
Freescale Semiconductor
|
Check for Price | No | Obsolete | 45 mA | 1 W | 4.7 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | 13 Ω | 5 % | e0 | 200 °C | ISOLATED | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||
|
TCBZX85C4V7HF
Tak Cheong Electronics (Holdings) Co Ltd
|
Check for Price | Active | ZENER DIODE | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||||
|
BZX85C4V7
Tak Cheong Electronics (Holdings) Co Ltd
|
Check for Price | Yes | Yes | Active | 45 mA | 1.3 W | 4.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | METALLURGICALLY BONDED | 13 Ω | 6.38 % | Not Qualified | O-LALF-W2 | e3 | DO-204AL | 200 °C | 250 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | compliant | HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-41, 2 PIN | EAR99 | 8541.10.00.50 | DO-41 | 2 | |||||||||
|
BZX85C4V7RL2
Motorola Mobility LLC
|
Check for Price | Transferred | 45 mA | 3 µA | 1 W | 4.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 600 Ω | 6.38 % | Not Qualified | O-LALF-W2 | DO-41 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MOTOROLA INC | unknown | O-LALF-W2 | EAR99 | 8541.10.00.50 | DO-41 | 2 | CASE 59-03 | ||||||||||||
|
TCBZX85C4V7.TR
Tak Cheong Electronics (Holdings) Co Ltd
|
Check for Price | Yes | Yes | Active | 45 mA | 1.3 W | 4.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 13 Ω | 6.38 % | Not Qualified | O-LALF-W2 | e3 | DO-41 | 200 °C | 250 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | compliant | O-LALF-W2 | EAR99 | 8541.10.00.50 | DO-41 | 2 | ||||||||||
|
BZX85C4V7TA
onsemi
|
Check for Price | Obsolete | 45 mA | 1 W | 4.7 V | ZENER DIODE | SINGLE | NO | 1 | 13 Ω | 5 % | 200 °C | ON SEMICONDUCTOR | compliant | EAR99 | 8541.10.00.50 |