Parametric results for: DL4763A-T under Zener Diodes

Filter Your Search

1 - 10 of 836,272 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: Polarity
Select parts from the table below to compare.
Compare
Compare
MQ1N4694UR-1TR
Microsemi Corporation
Check for Price Transferred 50 µA 500 mW 8.2 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER TR, 7 INCH: 2000 5 % Not Qualified O-LELF-R2 e0 MIL-19500 DO-213AA 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END MICROSEMI CORP DO-213AA O-LELF-R2 2 compliant EAR99 8541.10.00.50
MQ1N964B-1E3TR
Microsemi Corporation
Check for Price Yes Yes Obsolete 9.5 mA 417 mW 13 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER METALLURGICALLY BONDED 5 % Not Qualified O-LALF-W2 e3 DO-204AA 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP DO-7 O-LALF-W2 2 compliant EAR99 8541.10.00.50
MX1N4695C-1/TR
Microsemi Corporation
Check for Price No Transferred 50 µA 417 mW 8.7 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 2 % Not Qualified O-LALF-W2 e0 DO-204AA 1 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP O-LALF-W2 compliant
MX1N5741C-1
Microsemi Corporation
Check for Price No No Transferred 5 mA 480 mW 16 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 2 % Not Qualified O-LALF-W2 e0 DO-204AH 1 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP DO-35 O-LALF-W2 2 compliant EAR99 8541.10.00.50
SZ5A28SM
Solid State Devices Inc (SSDI)
Check for Price Active 4.5 mA 800 mW 28 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 44 Ω 10 % Not Qualified O-LELF-R2 175 °C ISOLATED 2 GLASS ROUND LONG FORM WRAP AROUND END SOLID STATE DEVICES INC O-LELF-R2 2 compliant EAR99 8541.10.00.50
BZM55B2V4-TR3
Vishay Intertechnologies
Check for Price Yes Active 5 mA 500 mW 2.4 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER LOW NOISE 85 Ω 2.08 % Not Qualified O-LELF-R2 e2 1 175 °C 260 40 ISOLATED 2 GLASS ROUND LONG FORM Tin/Silver (Sn/Ag) WRAP AROUND END VISHAY INTERTECHNOLOGY INC MELF-2 compliant
1N4716_AY_10001
PanJit Semiconductor
Check for Price Yes Yes Not Recommended 50 µA 500 mW 39 V SILICON ZENER DIODE UNIDIRECTIONAL NO ZENER 5 % O-XALF-W2 DO-35 NOT SPECIFIED NOT SPECIFIED ISOLATED 2 UNSPECIFIED ROUND LONG FORM WIRE AXIAL PAN JIT INTERNATIONAL INC O-XALF-W2 compliant EAR99 8541.10.00.50
TZX10D-TP
Micro Commercial Components
Check for Price Yes Yes Obsolete 5 mA 500 mW 10.4 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 1.92 % Not Qualified O-LALF-W2 e3 DO-35 1 175 °C 260 10 ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN WIRE AXIAL MICRO COMMERCIAL COMPONENTS CORP DO-35 ROHS COMPLIANT, GLASS PACKAGE-2 2 compliant EAR99 8541.10.00.50
3EZ62D5E3
Microsemi Corporation
Check for Price Yes Obsolete 12 mA 1.25 W 62 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 55 Ω 5 % Not Qualified O-PALF-W2 e3 DO-204AL 150 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP DO-41 O-PALF-W2 2 compliant EAR99 8541.10.00.50
GQZ18A_R1_10001
PanJit Semiconductor
Check for Price Yes Not Recommended 10 mA 500 mW 18 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 2.52 % O-LELF-R2 e3 175 °C ISOLATED 2 GLASS ROUND LONG FORM TIN WRAP AROUND END PAN JIT INTERNATIONAL INC O-LELF-R2 compliant EAR99 8541.10.00.50