Filter Your Search
1 - 1 of 1 results
|
JANTX1N649-1/TR
Microchip Technology Inc
|
Check for Price | No | Active | 45 mA | 500 nA | 1.5 W | 5.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 5 Ω | 600 Ω | 2 V | 5 % | O-LALF-W2 | e0 | MIL-PRF-19500; MIL-STD-750 | DO-41 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | unknown | EAR99 | 8541.10.00.50 |