Parametric results for: MM5Z6V2 under Zener Diodes

Filter Your Search

1 - 10 of 836,272 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
MLL5521BUR-1TR
Microsemi Corporation
Check for Price No No Transferred 20 mA 4.3 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 AVALANCHE TR, 7 INCH; 2000 5 % Not Qualified R-LELF-R2 e0 DO-213AA 175 °C -65 °C ISOLATED 2 GLASS RECTANGULAR LONG FORM TIN LEAD WRAP AROUND END MICROSEMI CORP DO-213AA R-LELF-R2 2 compliant EAR99 8541.10.00.50
1N5527A
Knox Semiconductor Inc
Check for Price No Transferred 1 mA 500 nA 400 mW 7.5 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 AVALANCHE LOW NOISE 35 Ω 4.35 mV/°C 10 % Not Qualified O-LALF-W2 e0 DO-7 175 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL KNOX SEMICONDUCTORS INC GLASS PACKAGE-2 unknown
1N5527A
Aeroflex Inc
Check for Price No Transferred 1 mA 500 nA 400 mW 7.5 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 AVALANCHE LOW NOISE 35 Ω 4.35 mV/°C 10 % Not Qualified O-LALF-W2 e0 DO-7 175 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL KNOX SEMICONDUCTORS INC DO-7 O-LALF-W2 2 unknown EAR99 8541.10.00.50
1N5539AUR-1
Microsemi Corporation
Check for Price No No Transferred 1 mA 500 mW 19 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 AVALANCHE METALLURGICALLY BONDED 100 Ω 10 % Not Qualified R-LELF-R2 e0 DO-213AA 125 °C ISOLATED 2 GLASS RECTANGULAR LONG FORM TIN LEAD WRAP AROUND END MICROSEMI CORP DO-213AA R-LELF-R2 2 not_compliant EAR99 8541.10.00.50
1N5523DTR
Microsemi Corporation
Check for Price No Obsolete 5 mA 480 mW 5.1 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 AVALANCHE LOW NOISE 1 % Not Qualified O-LALF-W2 e0 DO-204AH 1 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP DO-35 HERMETIC SEALED, GLASS, DO-35, 2 PIN 2 unknown EAR99 8541.10.00.50
MLL5519UR-1E3TR
Microsemi Corporation
Check for Price Transferred 20 mA 3.6 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 AVALANCHE TR, 7 INCH; 2000 20 % R-LELF-R2 DO-213AA 175 °C -65 °C ISOLATED 2 GLASS RECTANGULAR LONG FORM WRAP AROUND END MICROSEMI CORP R-LELF-R2 compliant EAR99 8541.10.00.50
1N5545A
MACOM
Check for Price Yes Active 1 mA 30 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 AVALANCHE LOW NOISE 10 % Not Qualified O-LALF-W2 DO-7 NOT SPECIFIED NOT SPECIFIED ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL M/A-COM TECHNOLOGY SOLUTIONS INC GLASS PACKAGE-2 compliant EAR99 8541.10.00.50 1994-06-01
MLL5539CUR-1TR
Microsemi Corporation
Check for Price No No Transferred 1 mA 19 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 AVALANCHE TR, 7 INCH; 2000 2 % Not Qualified R-LELF-R2 e0 DO-213AA 175 °C -65 °C ISOLATED 2 GLASS RECTANGULAR LONG FORM TIN LEAD WRAP AROUND END MICROSEMI CORP DO-213AA R-LELF-R2 2 compliant EAR99 8541.10.00.50
MLL5532CUR
Microsemi Corporation
Check for Price No No Transferred 1 mA 12 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 AVALANCHE METALLURGICALLY BONDED 2 % Not Qualified R-LELF-R2 e0 DO-213AA 175 °C -65 °C ISOLATED 2 GLASS RECTANGULAR LONG FORM TIN LEAD WRAP AROUND END MICROSEMI CORP DO-213AA R-LELF-R2 2 compliant EAR99 8541.10.00.50
JAN1N5520DURTR
Microsemi Corporation
Check for Price No Obsolete 20 mA 500 mW 3.9 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 AVALANCHE TR, 7 INCH; 2000 1 % Not Qualified O-LELF-R2 e0 DO-213AA 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END MICROSEMI CORP DO-213AA HERMETIC SEALED, GLASS, MLL34, MELF-2 2 unknown EAR99 8541.10.00.50