Parametric results for: MM5Z6V2T5G under Zener Diodes

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: mm5z6v2t5g Sorted By: Diode Type
Select parts from the table below to compare.
Compare
Compare
SZMM5Z6V2T5G
Nexperia
Check for Price Yes Active ZENER DIODE e3 AEC-Q101 1 260 30 TIN NEXPERIA compliant
MM5Z6V2T5G
onsemi
Check for Price Yes Active 900 mV 5 mA 3 µA 500 mW 6.2 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 10 Ω 100 Ω 4 V 6.45 % R-PDSO-F2 e3 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL ONSEMI compliant SOD-523, 2 PIN 502-01 EAR99 8541.10.00.50 2018-08-30 onsemi
MM5Z6V2T5G
Nexperia
Check for Price Yes Active ZENER DIODE e3 1 260 30 TIN NEXPERIA compliant
SZMM5Z6V2T5G
onsemi
Check for Price Yes Active 900 mV 5 mA 3 µA 500 mW 6.2 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 10 Ω 100 Ω 4 V 6.45 % R-PDSO-F2 e3 AEC-Q101 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL ONSEMI compliant SOD-523, 2 PIN 502-01 EAR99 8541.10.00.50 2018-08-30 onsemi