Filter Your Search
1 - 3 of 3 results
|
SZ-MMBZ5228BLT1G
onsemi
|
Check for Price | Yes | Active | 20 mA | 225 mW | 3.9 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 23 Ω | 5.13 % | R-PDSO-G3 | e3 | AEC-Q101 | TO-236AB | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ON SEMICONDUCTOR | R-PDSO-G3 | compliant | EAR99 | 8541.10.00.50 | ||||||||
|
SZMMBZ5228BLT1G
onsemi
|
Check for Price | Yes | Yes | Active | 20 mA | 225 mW | 3.9 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 23 Ω | 5.13 % | R-PDSO-G3 | e3 | AEC-Q101 | TO-236AB | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | compliant | EAR99 | 8541.10.00.50 | SOT-23 (TO-236) 3 LEAD | 3 | 318-08 | onsemi | ||||
|
MMBZ5228BLT1G
onsemi
|
$0.0647 | Yes | Active | 20 mA | 225 mW | 3.9 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 23 Ω | 5.13 % | Not Qualified | R-PDSO-G3 | e3 | TO-236AB | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | TO-236, 3 PIN | compliant | EAR99 | 8541.10.00.50 | SOT-23 (TO-236) 3 LEAD | 3 | 318-08 | onsemi |