Filter Your Search
1 - 10 of 168 results
|
MMBZ5231B
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 20 mA | 225 mW | 5.1 V | ZENER DIODE | SINGLE | YES | 1 | 17 Ω | 5 % | e0 | 150 °C | Tin/Lead (Sn/Pb) | MOTOROLA INC | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||
|
MMBZ5231B
Diodes Incorporated
|
Check for Price | No | Obsolete | 20 mA | 350 mW | 5.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 17 Ω | 5 % | R-PDSO-G3 | e0 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | DIODES INC | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
MMBZ5231BQ-13-F
Diodes Incorporated
|
Check for Price | Yes | Yes | Active | 20 mA | 350 mW | 5.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 17 Ω | 5 % | e3 | AEC-Q101 | 1 | 150 °C | 260 | 30 | MATTE TIN | DIODES INC | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||
|
SZMMBZ5231BLT1
onsemi
|
Check for Price | No | No | Obsolete | 20 mA | 225 mW | 5.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5.1 % | Not Qualified | R-PDSO-G3 | e0 | TO-236AB | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | ONSEMI | compliant | EAR99 | 8541.10.00.50 | SOT-23 | PLASTIC, CASE 318-08, TO-236, 3 PIN | 3 | CASE 318-08 | ||||||||||||
|
MMBZ5231B
Sensitron Semiconductors
|
Check for Price | No | No | Transferred | 5 mA | 350 mW | 5.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 17 Ω | 5 % | Not Qualified | R-PDSO-G3 | 1 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SENSITRON SEMICONDUCTOR | compliant | EAR99 | 8541.10.00.50 | PLASTIC PACKAGE-3 | 3 | |||||||||||||
|
MMBZ5231BV
Rectron Semiconductor
|
Check for Price | Yes | Active | 20 mA | 5 µA | 300 mW | 5.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 17 Ω | 1.6 kΩ | 2 V | 5 % | R-PDSO-G3 | e3 | AEC-Q101 | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | DUAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
MMBZ5231B-T1
Sensitron Semiconductors
|
Check for Price | No | No | Transferred | 5 mA | 350 mW | 5.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 17 Ω | 5 % | Not Qualified | R-PDSO-G3 | 1 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SENSITRON SEMICONDUCTOR | compliant | EAR99 | 8541.10.00.50 | R-PDSO-G3 | 3 | |||||||||||||
|
MMBZ5231BT/R7
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 20 mA | 410 mW | 5.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | Not Qualified | R-PDSO-G3 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PAN JIT INTERNATIONAL INC | compliant | R-PDSO-G3 | 3 | |||||||||||||||
|
MMBZ5231B
Shanghai Lunsure Electronic Technology Co Ltd
|
Check for Price | Contact Manufacturer | 20 mA | 5.1 V | ZENER DIODE | SINGLE | YES | 1 | 17 Ω | SHANGHAI LUNSURE ELECTRONIC TECHNOLOGY CO LTD | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||
|
MMBZ5231B-13
Diodes Incorporated
|
Check for Price | No | No | Obsolete | 20 mA | 350 mW | 5.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | Not Qualified | R-PDSO-G3 | e0 | 1 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | DIODES INC | unknown | EAR99 | 8541.10.00.50 | R-PDSO-G3 | 3 |