Filter Your Search
1 - 8 of 8 results
|
SMAJ4756A
SPC Multicomp
|
$0.1323 | Active | 5.5 mA | 1 W | 47 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | R-PDSO-C2 | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | SPC TECHNOLOGY/ MULTICOMP | R-PDSO-C2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||
|
SMAJ4756A
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 5.5 mA | 2 W | 47 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH SURGE CURRENT RATING | 5 % | Not Qualified | R-PDSO-C2 | DO-214AC | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MICROSEMI CORP | PLASTIC, SIMILAR TO DO-214AC, SMAJ, 2 PIN | unknown | EAR99 | 8541.10.00.50 | DO-214AC | 2 | |||||||||||
|
SMAJ4756A-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 5.5 mA | 1 W | 47 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW IMPEDANCE | 80 Ω | 5 % | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -65 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
SMAJ4756A-TPX01
Micro Commercial Components
|
Check for Price | Yes | Active | 5.5 mA | 5 µA | 1 W | 47 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 80 Ω | 1.5 kΩ | 35.8 V | 5 % | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | unknown | ||||||||||||||
|
SMAJ4756A-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | 5.5 mA | 5 nA | 1 W | 47 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW IMPEDANCE | 80 Ω | 1.5 kΩ | 5 % | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 200 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | DO-214AC | 2 | ||||||
|
SMAJ4756A
Micro Commercial Components
|
Check for Price | No | Active | 5.5 mA | 5 nA | 1 W | 47 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW IMPEDANCE | 80 Ω | 1.5 kΩ | 5 % | Not Qualified | R-PDSO-C2 | e0 | DO-214AC | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 | DO-214AC | 2 | ||||||||||
|
SMAJ4756AHE3-TP
Micro Commercial Components
|
Check for Price | Yes | Active | 1.2 V | 5.5 mA | 100 pA | 1 W | 47 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW IMPEDANCE | 80 Ω | 1.5 kΩ | 35.8 V | 5 % | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 150 °C | -65 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||
|
SMAJ4756A-T
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 1 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | 8541.10.00.50 |