Filter Your Search
1 - 9 of 9 results
|
Z1SMA160
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | 5 mA | 3.25 W | 160 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 350 Ω | 153.9 mV/°C | 5.56 % | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 175 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | FAGOR ELECTRONICA S COOP | DO-214AC | R-PDSO-C2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||
|
Z1SMA-160
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | 5 mA | 3.25 W | 160 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 350 Ω | 153.9 mV/°C | 5.56 % | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 175 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | FAGOR ELECTRONICA S COOP | DO-214AC | R-PDSO-C2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||
|
Z1SMA160TRTB
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | 5 mA | 3.25 W | 160 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 350 Ω | 5.56 % | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 175 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | FAGOR ELECTRONICA S COOP | DO-214AC | SMA, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.50 | |||
|
Z1SMA160TRTS
Fagor Electrónica
|
Check for Price | Yes | Active | 5 mA | 3.25 W | 160 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 350 Ω | 5 % | e3 | 1 | 150 °C | 260 | 40 | Matte Tin (Sn) | FAGOR ELECTRONICA S COOP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||
|
Z1SMA160HE3TRTB
Fagor Electrónica
|
Check for Price | Yes | Active | 5 mA | 3.25 W | 160 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 350 Ω | 5 % | e3 | 1 | 150 °C | 260 | 40 | Matte Tin (Sn) | FAGOR ELECTRONICA S COOP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||
|
Z1SMA160
SEMIKRON
|
Check for Price | Obsolete | 5 mA | 1 W | 160 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | Not Qualified | R-PDSO-C2 | DO-214AC | 150 °C | -50 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | SEMIKRON INTERNATIONAL | DO-214AC | R-PDSO-C2 | 2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
Z1SMA160A-XX-TR70
Taitron Components Inc
|
Check for Price | Yes | Active | ZENER DIODE | NOT SPECIFIED | NOT SPECIFIED | TAITRON COMPONENTS INC | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||
|
Z1SMA160-XX-TR70
Taitron Components Inc
|
Check for Price | Yes | Active | ZENER DIODE | NOT SPECIFIED | NOT SPECIFIED | TAITRON COMPONENTS INC | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||
|
Z1SMA160-XX-TR30
Taitron Components Inc
|
Check for Price | Yes | Active | ZENER DIODE | NOT SPECIFIED | NOT SPECIFIED | TAITRON COMPONENTS INC | unknown | EAR99 | 8541.10.00.50 |