Filter Your Search
1 - 10 of 48 results
|
ZMM5241B-13
Diodes Incorporated
|
Check for Price | No | Yes | Obsolete | 20 mA | 500 mW | 11 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 5 % | Not Qualified | O-LELF-R2 | e2 | DO-213AA | 1 | 175 °C | -65 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN SILVER | WRAP AROUND | END | DIODES INC | DO-213AA | ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||
|
ZMM5241B_R2_10001
PanJit Semiconductor
|
Check for Price | Yes | Not Recommended | 20 mA | 2 µA | 500 mW | 11 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 22 Ω | 600 Ω | 8.4 V | 5 % | O-LELF-R2 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | PAN JIT INTERNATIONAL INC | O-LELF-R2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
ZMM5241B
Secos Corporation
|
Check for Price | Yes | Active | 20 mA | 2 µA | 500 mW | 11 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 22 Ω | 600 Ω | 8.4 V | 5 % | O-LELF-R2 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | SECOS CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||
|
ZMM5241B-GT1
Sensitron Semiconductors
|
Check for Price | Yes | Yes | Transferred | 20 mA | 500 mW | 11 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | Not Qualified | O-LELF-R2 | 200 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | SENSITRON SEMICONDUCTOR | MELF | O-LELF-R2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
ZMM5241B
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 20 mA | 500 mW | 11 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 22 Ω | 5 % | O-LELF-R2 | 1 | 175 °C | -65 °C | 260 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | DIODES INC | SIMILAR TO DO-213AA, MELF-2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
ZMM5241B_R1_10001
PanJit Semiconductor
|
Check for Price | Yes | Not Recommended | 20 mA | 2 µA | 500 mW | 11 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 22 Ω | 600 Ω | 8.4 V | 5 % | O-LELF-R2 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | PAN JIT INTERNATIONAL INC | O-LELF-R2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
ZMM5241B
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 20 mA | 500 mW | 11 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 22 Ω | 5 % | Not Qualified | O-LELF-R2 | e3 | 200 °C | -65 °C | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Matte Tin (Sn) | WRAP AROUND | END | RECTRON LTD | MELF | MINIMELF-2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||||
|
ZMM5241B-T/R
PanJit Semiconductor
|
Check for Price | Yes | Yes | Not Recommended | 20 mA | 500 mW | 11 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | Not Qualified | O-LELF-R2 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | PAN JIT INTERNATIONAL INC | MELF | ROHS COMPLIANT, GLASS, LL-34, MINIMELF-2 | 2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
ZMM5241B-T/R
Promax-Johnton Electronic Corporation
|
Check for Price | No | No | Obsolete | 20 mA | 500 mW | 11 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | Not Qualified | O-LELF-R2 | e0 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | PROMAX-JOHNTON CORP | MELF | O-LELF-R2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||||
|
ZMM5241B
Sensitron Semiconductors
|
Check for Price | No | No | Transferred | 20 mA | 500 mW | 11 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 22 Ω | 5 % | Not Qualified | O-LELF-R2 | 1 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | SENSITRON SEMICONDUCTOR | MELF | GLASS, MINIMELF-2 | 2 | compliant | EAR99 | 8541.10.00.50 |