Parametric results for: bzx55c75-tr under Zener Diodes

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: bzx55c75tr Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
BZX55C75-TR
Vishay Intertechnologies
Check for Price Yes Active 2.5 mA 500 mW 75 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER LOW NOISE 250 Ω 6.04 % Not Qualified O-PALF-W2 e2 AEC-Q101 DO-35 1 175 °C 260 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Silver (Sn96.5Ag3.5) WIRE AXIAL VISHAY INTERTECHNOLOGY INC HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 compliant Vishay
TCBZX55C75TR
Tak Cheong Electronics (Holdings) Co Ltd
Check for Price Yes Yes Active 2.5 mA 500 mW 75 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 5 % Not Qualified O-LALF-W2 e3 DO-35 200 °C ISOLATED 2 GLASS ROUND LONG FORM TIN WIRE AXIAL TAK CHEONG ELECTRONICS HOLDINGS CO LTD O-LALF-W2 compliant DO-35 2 EAR99 8541.10.00.50
BZX55-C75TR
Fagor Electrónica
Check for Price Yes Active 2.5 mA 100 nA 500 mW 75 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 250 Ω 1.5 kΩ 56 V 75 mV/°C 5 % O-LALF-W2 e3 AEC-Q101; MIL-STD-750 DO-204AH 175 °C -55 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 GLASS ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL FAGOR ELECTRONICA S COOP compliant EAR99 8541.10.00.50