Parametric results for: bzx84c20t/r13 under Zener Diodes

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: bzx84c20tr13 Sorted By: Polarity
Select parts from the table below to compare.
Compare
Compare
BZX84C20TR13TIN/LEAD
Central Semiconductor Corp
Check for Price No Active 5 mA 350 mW 20 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 55 Ω 6 % 150 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL CENTRAL SEMICONDUCTOR CORP not_compliant EAR99 8541.10.00.50
BZX84C20TR13
Central Semiconductor Corp
Check for Price No No Active 5 mA 50 nA 350 mW 20 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER PROELECTRON SPECIFICATION 55 Ω 225 Ω 16 mV/°C 5 % Not Qualified R-PDSO-G3 e0 150 °C -65 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Lead (Sn80Pb20) GULL WING DUAL CENTRAL SEMICONDUCTOR CORP not_compliant EAR99 8541.10.00.50 R-PDSO-G3
BZX84C20T/R13
PanJit Semiconductor
Check for Price Yes Yes Active 5 mA 410 mW 20 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 55 Ω 5 % Not Qualified R-PDSO-G3 e3 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL PAN JIT INTERNATIONAL INC compliant R-PDSO-G3 3
BZX84C20TR13PBFREE
Central Semiconductor Corp
Check for Price Yes Active 5 mA 350 mW 20 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 55 Ω 6 % e3 1 150 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL CENTRAL SEMICONDUCTOR CORP compliant EAR99 8541.10.00.50