Filter Your Search
1 - 10 of 137 results
|
BZX85C33.TR
Texas Instruments
|
Check for Price | Obsolete | 8 mA | 500 nA | 1.3 W | 33 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2 kΩ | 5 % | Not Qualified | O-LALF-W2 | DO-41 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | NATIONAL SEMICONDUCTOR CORP | O-LALF-W2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||
|
BZX85C33
Texas Instruments
|
Check for Price | No | Transferred | 8 mA | 500 nA | 1.3 W | 33 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 35 Ω | 2 kΩ | 5 % | Not Qualified | O-LALF-W2 | e0 | DO-41 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | NATIONAL SEMICONDUCTOR CORP | O-LALF-W2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||
|
BZX85C33TIN/LEAD
Central Semiconductor Corp
|
Check for Price | Active | 1.2 V | 8 mA | 500 nA | 1.3 W | 33 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 35 Ω | 1.2 kΩ | 23 V | 5 % | O-XALF-W2 | e0 | DO-41 | 200 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | 2018-07-12 | |||||||||||||
|
BZX85C33-AP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 8 mA | 1.3 W | 33 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW NOISE | 6.06 % | Not Qualified | O-XALF-W2 | e3 | DO-41 | 1 | 260 | 10 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | O-XALF-W2 | unknown | EAR99 | 8541.10.00.50 | DO-41 | 2 | |||||||||||
|
BZX85C33-56B0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 8 mA | 1.3 W | 33 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 5 % | O-LALF-W2 | e3 | DO-41 | 200 °C | -65 °C | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | O-LALF-W2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
BZX85C33.TB
SynSemi Inc
|
Check for Price | Obsolete | 8 mA | 1.3 W | 33 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | 35 Ω | 6 % | 200 °C | ISOLATED | SYNSEMI INC | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||
|
BZX85C33R0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 8 mA | 500 nA | 1.3 W | 33 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 35 Ω | 1 kΩ | 24 V | 5 % | O-LALF-W2 | e3 | DO-41 | 200 °C | -65 °C | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
BZX85C33PBFREE
Central Semiconductor Corp
|
Check for Price | Active | 1.2 V | 8 mA | 500 nA | 1.3 W | 33 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 35 Ω | 1.2 kΩ | 23 V | 5 % | O-XALF-W2 | e3 | DO-41 | 200 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | 2018-07-12 | |||||||||||||
|
BZX85C33A0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 8 mA | 500 nA | 1.3 W | 33 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 35 Ω | 1 kΩ | 24 V | 5 % | O-LALF-W2 | DO-41 | 200 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
BZX85C33GP
CHENMKO Enterprise Co Ltd
|
Check for Price | Active | 1 V | 8 mA | 500 nA | 1 W | 33 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 35 Ω | 1 kΩ | 24 V | 31.35 mV/°C | 5 % | O-XALF-W2 | DO-41 | 200 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | CHENMKO ENTERPRISE CO LTD | O-XALF-W2 | unknown | EAR99 | 8541.10.00.50 |