Filter Your Search
1 - 10 of 836,280 results
|
CHEZ6V8BDWGP
CHENMKO Enterprise Co Ltd
|
Check for Price | Active | 5 mA | 1 µA | 380 mW | 6.8 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | 2 BANKS, COMMON ANODE, 2 ELEMENTS | YES | 2 | ZENER | 30 Ω | 300 Ω | 5 V | 3.4 mV/°C | 10 % | R-PDSO-G6 | 150 °C | -65 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | CHENMKO ENTERPRISE CO LTD | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||
|
DZ6J068S
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Transferred | 1 V | 5 mA | 100 nA | 150 mW | 6.8 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | 2 BANKS, COMMON ANODE, 2 ELEMENTS | YES | 4 | ZENER | 4 V | 5 % | Not Qualified | R-PDSO-F6 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | PANASONIC CORP | compliant | EAR99 | 8541.10.00.50 | R-PDSO-F6 | 6 | SMINI6-F3-B | ||||||||||||
|
DZ6J068S0R
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | 1 V | 5 mA | 100 nA | 150 mW | 6.8 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | 2 BANKS, COMMON ANODE, 2 ELEMENTS | YES | 4 | ZENER | 4 V | 5 % | R-PDSO-F6 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | ROHM CO LTD | compliant | EAR99 | 8541.10.00.50 | SC-113DB, 6 PIN | ||||||||||||||||
|
DZ6J068S0R
Panasonic Electronic Components
|
$0.2024 | Yes | Transferred | 1 V | 5 mA | 100 nA | 150 mW | 6.8 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | 2 BANKS, COMMON ANODE, 2 ELEMENTS | YES | 4 | ZENER | 4 V | 5 % | R-PDSO-F6 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | PANASONIC CORP | compliant | EAR99 | 8541.10.00.50 | SC-113DB, 6 PIN | Panasonic | |||||||||||||||
|
MA3360S
Panasonic Electronic Components
|
Check for Price | Obsolete | 200 mW | 36 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | CENTRE TAP, 2 ELEMENTS | YES | 2 | ZENER | Not Qualified | R-PDSO-G3 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PANASONIC CORP | unknown | EAR99 | 8541.10.00.50 | R-PDSO-G3 | |||||||||||||||||||||||||
|
CMSZDA30VBKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 2 mA | 275 mW | 30 V | ZENER DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 2 | 80 Ω | 6.7 % | e3 | 1 | 150 °C | 260 | 30 | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||
|
AZ23C22WG
Galaxy Microelectronics
|
Check for Price | Active | 5 mA | 100 nA | 200 mW | 22 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 2 | ZENER | 55 Ω | 220 Ω | 17 V | 19.8 mV/°C | 5 % | R-PDSO-G3 | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||
|
JAN1N6341UBCAC
VPT Components
|
Check for Price | No | Active | 2.5 mA | 50 nA | 500 mW | 51 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 2 | ZENER | HIGH RELIABILITY | 85 Ω | 1 kΩ | 39 V | 48.96 mV/°C | 2 % | R-CDSO-N3 | e0 | MIL-PRF-19500; MIL-STD-750 | 175 °C | -65 °C | 3 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | SMALL OUTLINE | TIN LEAD | NO LEAD | DUAL | VPT COMPONENTS | unknown | EAR99 | 8541.10.00.50 | |||||||||||||
|
RD6.2Z
NEC Electronics Group
|
Check for Price | No | Obsolete | 5 mA | 200 mW | 6.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 2 | ZENER | 4.84 % | Not Qualified | R-PDSO-G3 | e0 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | NEC ELECTRONICS CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||
|
BZB984-C2V7,115
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 mA | 425 mW | 2.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 2 | ZENER | 100 Ω | 5 % | Not Qualified | R-PDSO-F3 | e3 | 1 | 150 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | NXP SEMICONDUCTORS | compliant | EAR99 | 8541.10.00.50 | ULTRA SMALL, PLASTIC, SMD, 3 PIN | 3 | SOT663 | SOT |