Filter Your Search
1 - 4 of 4 results
|
SZMM3Z33VT1G
Nexperia
|
Check for Price | Yes | Active | 5 mA | 50 nA | 300 mW | 33 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 80 Ω | 325 Ω | 23.1 V | 33.4 mV/°C | 5 % | R-PDSO-G2 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SC-76, SOD-323, 2 PIN | compliant | |||||||||||
|
MM3Z33VT1G
onsemi
|
$0.0603 | Yes | Active | 900 mV | 2 mA | 50 nA | 300 mW | 33 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 80 Ω | 300 Ω | 23.2 V | 6.06 % | Not Qualified | R-PDSO-G2 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | compliant | SOD-323 2 LEAD | 2 | 477-02 | EAR99 | 8541.10.00.50 | onsemi | ||||||
|
SZMM3Z33VT1G
onsemi
|
$0.0539 | Yes | Active | 900 mV | 2 mA | 50 nA | 300 mW | 33 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 80 Ω | 300 Ω | 23.2 V | 6.06 % | R-PDSO-G2 | e3 | AEC-Q101 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | compliant | SOD-323 2 LEAD | 2 | 477-02 | EAR99 | 8541.10.00.50 | onsemi | ||||||
|
MM3Z33VT1G
Nexperia
|
Check for Price | Yes | Active | 2 mA | 50 nA | 300 mW | 33 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 80 Ω | 325 Ω | 23.1 V | 33.4 mV/°C | 5 % | R-PDSO-G2 | e3 | IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | NEXPERIA | SC-76, SOD-323, 2 PIN | compliant |