Parametric results for: L16B45AL-R24-R under Display Drivers

Filter Your Search

11 - 20 of 27,105 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
package
NSI45015WT1G
onsemi
$0.1074 Yes Yes Active 1 STANDARD SERIAL LED DISPLAY DRIVER NO 1 TRUE 18 mA YES R-PDSO-G2 Not Qualified e3 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY LSOP RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL 2.69 mm 1.35 mm 1.6 mm SOD-123 2 LEAD 2 425-04 EAR99 8542.39.00.60
package
NCR402UX
Nexperia
$0.1087 Yes Active 10 V 1 STANDARD CONSTANT-CURRENT SERIAL LED DISPLAY DRIVER NO 1 TRUE 40 V YES MILITARY R-PDSO-G6 e3 1 150 °C -55 °C 260 AEC-Q101 30 6 PLASTIC/EPOXY TSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE Tin (Sn) GULL WING 950 µm DUAL 2.9 mm 1.1 mm 1.5 mm TSOP 6 SOT457 EAR99 8542.39.00.60 SC-74, 6 PIN
NCR402U
Nexperia
$0.1088 Yes Active 10 V 1 STANDARD CONSTANT-CURRENT SERIAL LED DISPLAY DRIVER NO 1 TRUE 40 V YES R-PDSO-G6 e3 1 150 °C -55 °C 260 AEC-Q101 30 6 PLASTIC/EPOXY TSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE Tin (Sn) GULL WING 950 µm DUAL 2.9 mm 1.1 mm 1.5 mm EAR99 8542.39.00.60 TSOP-6
MIC3202-1YME
Microchip Technology Inc
$0.1163 Yes Active 12 V 8 LED DISPLAY DRIVER IT ALSO NEED 5 VOLT SUPPLY NO 1 TRUE 1.75 mA 37 V 6 V YES AUTOMOTIVE R-PDSO-G8 Not Qualified e3 125 °C -40 °C 8 PLASTIC/EPOXY HLSOP SOP8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.93 mm 1.68 mm 3.94 mm 8 SOIC-8 EAR99 8542.39.00.01 GREEN, SOIC-8
AL5890-10Y-13
Diodes Incorporated
$0.1167 Yes Obsolete 10 V 2 STANDARD LED DISPLAY DRIVER NO 1 40 mA 400 V 7 V YES R-PSSO-F3 e3 105 °C -40 °C 260 3 PLASTIC/EPOXY SOF TO-243 RECTANGULAR SMALL OUTLINE MATTE TIN FLAT 1.5 mm SINGLE 4.5 mm 1.6 mm 2.5 mm EAR99 8542.39.00.60 SOT-89, 3 PIN 2018-05-10
AL5890-30Y-13
Diodes Incorporated
$0.1167 Yes Obsolete 10 V 2 STANDARD LED DISPLAY DRIVER NO 1 40 mA 400 V 7 V YES R-PSSO-F3 e3 105 °C -40 °C 260 3 PLASTIC/EPOXY SOF TO-243 RECTANGULAR SMALL OUTLINE MATTE TIN FLAT 1.5 mm SINGLE 4.5 mm 1.6 mm 2.5 mm EAR99 8542.39.00.60 SOT-89, 3 PIN 2018-05-10
AL5890-15Y-13
Diodes Incorporated
$0.1167 Yes Obsolete 10 V 2 STANDARD LED DISPLAY DRIVER NO 1 40 mA 400 V 7 V YES R-PSSO-F3 e3 105 °C -40 °C 260 3 PLASTIC/EPOXY SOF TO-243 RECTANGULAR SMALL OUTLINE MATTE TIN FLAT 1.5 mm SINGLE 4.5 mm 1.6 mm 2.5 mm EAR99 8542.39.00.60 SOT-89, 3 PIN 2018-05-10
package
NSI45020JZT1G
onsemi
$0.1171 Yes Yes Active 3 STANDARD CONSTANT-CURRENT SERIAL LED DISPLAY DRIVER NO 1 TRUE YES R-PDSO-G4 Not Qualified e3 1 150 °C -55 °C 260 AEC-Q101 30 4 PLASTIC/EPOXY SOP SOT-223 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING 2.3 mm DUAL 6.5 mm 1.75 mm 3.5 mm SOT-223 (TO-261) 4 LEAD 4 0.0318 EAR99 8542.39.00.60 SOT-223, 4 PIN
package
NSI45020AT1G
onsemi
$0.1205 Yes Yes Active 2 STANDARD CONSTANT-CURRENT SERIAL LED DISPLAY DRIVER NO 1 TRUE YES R-PDSO-G2 Not Qualified e3 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY LSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE Matte Tin (Sn) - annealed GULL WING DUAL 2.69 mm 1.35 mm 1.6 mm SOD-123 2 LEAD 2 425-04 EAR99 8542.39.00.60
BCR321UE6327HTSA1
Infineon Technologies AG
$0.1223 Yes Obsolete 3.3 V 2 STANDARD CONSTANT-CURRENT SERIAL 10 kHz LED DISPLAY DRIVER NO 1 TRUE 4.5 V YES R-PDSO-G6 1 150 °C AEC-Q101 6 PLASTIC/EPOXY TSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE GULL WING 950 µm DUAL 2.9 mm 1.1 mm 1.6 mm EAR99 8542.39.00.60 SC-74, 6 PIN