Parametric results for: A6810EA-T under Display Drivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: a6810eat Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
A6810EA-T
Allegro MicroSystems LLC
Check for Price Yes Obsolete 3.3 V 60 V 10 SERIAL CMOS 10 MHz VACUUM FLUORESCENT DISPLAY DRIVER CAN ALSO OPERATE WITH 5V LOGIC SUPPLY NO 1 3 mA 5.5 V 3 V NO INDUSTRIAL R-PDIP-T18 Not Qualified e3 85 °C -40 °C 18 PLASTIC/EPOXY DIP DIP18,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 22.86 mm 5.33 mm 7.62 mm ALLEGRO MICROSYSTEMS LLC DIP DIP, DIP18,.3 18 unknown EAR99 8542.39.00.01