Filter Your Search
1 - 1 of 1 results
|
A6810EA-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Obsolete | 3.3 V | 60 V | 10 | SERIAL | CMOS | 10 MHz | VACUUM FLUORESCENT DISPLAY DRIVER | CAN ALSO OPERATE WITH 5V LOGIC SUPPLY | NO | 1 | 3 mA | 5.5 V | 3 V | NO | INDUSTRIAL | R-PDIP-T18 | Not Qualified | e3 | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 22.86 mm | 5.33 mm | 7.62 mm | ALLEGRO MICROSYSTEMS LLC | DIP | DIP, DIP18,.3 | 18 | unknown | EAR99 | 8542.39.00.01 |