Parametric results for: PCF85176T/1,118 under Display Drivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pcf85176t1118 Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
PCF85176T/1,118
NXP Semiconductors
$0.9640 Yes Obsolete 5 V 5 V 40 SERIAL CMOS DOT MATRIX 5-DIGIT 400 kHz LIQUID CRYSTAL DISPLAY DRIVER YES 1 60 µA 5.5 V 1.8 V 6.5 V 2.5 V YES INDUSTRIAL R-PDSO-N56 Not Qualified e3 1 85 °C -40 °C 260 56 PLASTIC/EPOXY SON TSSOP56,.3,20 RECTANGULAR SMALL OUTLINE MATTE TIN NO LEAD 500 µm DUAL 14 mm 1.2 mm 6.1 mm NXP SEMICONDUCTORS TSSOP 56 SOT364-1 compliant 8542.39.00.01 NXP