Filter Your Search
1 - 1 of 1 results
|
PCF85176T/1,118
NXP Semiconductors
|
$0.9640 | Yes | Obsolete | 5 V | 5 V | 40 | SERIAL | CMOS | DOT MATRIX | 5-DIGIT | 400 kHz | LIQUID CRYSTAL DISPLAY DRIVER | YES | 1 | 60 µA | 5.5 V | 1.8 V | 6.5 V | 2.5 V | YES | INDUSTRIAL | R-PDSO-N56 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 56 | PLASTIC/EPOXY | SON | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | NO LEAD | 500 µm | DUAL | 14 mm | 1.2 mm | 6.1 mm | NXP SEMICONDUCTORS | TSSOP | 56 | SOT364-1 | compliant | 8542.39.00.01 | NXP |