Filter Your Search
1 - 1 of 1 results
|
SAA1064T/N2,118
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 5 V | 16 | STANDARD | TOTEM-POLE | SERIAL | BIPOLAR | SEGMENT | 4-DIGIT | LED DISPLAY DRIVER | YES | 1 | TRUE | 14 mA | 15 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | NXP SEMICONDUCTORS | SOP, | unknown | 8542.31.00.01 |