Filter Your Search
1 - 10 of 27,037 results
|
|
BCR401WH6327XTSA1
Infineon Technologies AG
|
$0.0383 Buy | Yes | Obsolete | 10 V | 1 | STANDARD | CONSTANT-CURRENT | SERIAL | BIPOLAR | LED DISPLAY DRIVER | NO | 1 | TRUE | 540 µA | 18 V | YES | R-PDSO-G4 | e3 | 1 | 150 °C | AEC-Q100 | 4 | PLASTIC/EPOXY | VSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | Tin (Sn) | GULL WING | 1.3 mm | DUAL | 2 mm | 1 mm | 1.25 mm | ROHS COMPLIANT, SOT-343, 4 PIN | EAR99 | 8542.39.00.60 | ||||||||||||||||||
|
|
BCR321UE6327HTSA1
Infineon Technologies AG
|
$0.0687 Buy | Yes | Obsolete | 3.3 V | 2 | STANDARD | CONSTANT-CURRENT | SERIAL | 10 kHz | LED DISPLAY DRIVER | NO | 1 | TRUE | 4.5 V | YES | R-PDSO-G6 | 1 | 150 °C | AEC-Q101 | 6 | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | GULL WING | 950 µm | DUAL | 2.9 mm | 1.1 mm | 1.6 mm | SC-74, 6 PIN | EAR99 | 8542.39.00.60 | |||||||||||||||||||||
|
|
BCR402WH6327XTSA1
Infineon Technologies AG
|
$0.0699 Buy | Yes | Obsolete | 10 V | 1 | STANDARD | CONSTANT-CURRENT | SERIAL | BIPOLAR | LED DISPLAY DRIVER | NO | 1 | TRUE | 540 µA | 18 V | YES | R-PDSO-G4 | e3 | 1 | 150 °C | AEC-Q100 | 4 | PLASTIC/EPOXY | VSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | Tin (Sn) | GULL WING | 1.3 mm | DUAL | 2 mm | 1 mm | 1.25 mm | ROHS COMPLIANT, SOT-343, 4 PIN | EAR99 | 8542.39.00.60 | ||||||||||||||||||
|
|
BCR430UW6-7
Diodes Incorporated
|
$0.0762 Buy | Yes | Active | 3 | STANDARD | LED DISPLAY DRIVER | NO | 1 | 500 µA | 42 V | 5 V | YES | AUTOMOTIVE | R-PDSO-G6 | e3 | 125 °C | -40 °C | 260 | 6 | PLASTIC/EPOXY | LSSOP | SOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 3 mm | 1.4 mm | 1.6 mm | EAR99 | 8542.39.00.60 | 2019-10-23 | ||||||||||||||||||||
|
|
HV9980WG-G
Microchip Technology Inc
|
$0.0784 Buy | Yes | Active | 8 V | 8 V | 3 | LED DISPLAY DRIVER | NO | 1 | TRUE | 3 mA | 9.5 V | 6 V | 9.5 V | 6 V | YES | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 24 | PLASTIC/EPOXY | SOP | SOP24,.41 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | 15.40 X 7.50 MM, 2.65 MM HEIGHT, 1.27 PITCH, GREEN, MS-013AD, SOW-24 | EAR99 | 8541.29.00.95 | 24 | SOIC-24 | |||||||||||
|
|
AL5890-30P1-13
Diodes Incorporated
|
$0.0785 Buy | Yes | Obsolete | 10 V | 2 | STANDARD | LED DISPLAY DRIVER | NO | 1 | 40 mA | 400 V | 7 V | YES | R-PDSO-F2 | e3 | 105 °C | -40 °C | 260 | 2 | PLASTIC/EPOXY | VSOF | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | MATTE TIN | FLAT | DUAL | 2.8 mm | 1 mm | 1.78 mm | POWERDI-123, 2 PIN | EAR99 | 8542.39.00.60 | ||||||||||||||||||||||
|
|
AL5890-20P1-13
Diodes Incorporated
|
$0.0790 Buy | Yes | Obsolete | 10 V | 2 | STANDARD | LED DISPLAY DRIVER | NO | 1 | 40 mA | 400 V | 7 V | YES | R-PDSO-F2 | e3 | 105 °C | -40 °C | 260 | 2 | PLASTIC/EPOXY | VSOF | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | MATTE TIN | FLAT | DUAL | 2.8 mm | 1 mm | 1.78 mm | POWERDI-123, 2 PIN | EAR99 | 8542.39.00.60 | ||||||||||||||||||||||
|
AL8400QSE-7
Diodes Incorporated
|
$0.0942 Buy | Yes | Yes | Active | 3 V | 3 | LED DISPLAY DRIVER | NO | 1 | 18 V | 2.2 V | YES | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | GREEN, SOT-353, 5 PIN | EAR99 | 8542.39.00.60 | 5 | SOT-353 | ||||||||||||||
|
|
BCR421UW6-7
Diodes Incorporated
|
$0.0978 Buy | Yes | Active | 2 | STANDARD | LED DISPLAY DRIVER | NO | 1 | TRUE | YES | R-PDSO-G6 | e3 | 1 | 150 °C | -55 °C | 260 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 3 mm | 1.4 mm | 1.6 mm | SOT-26, 6 PIN | EAR99 | 8542.39.00.60 | ||||||||||||||||||||||
|
NSI45015WT1G
onsemi
|
$0.1014 Buy | Yes | Yes | Active | 1 | STANDARD | SERIAL | LED DISPLAY DRIVER | NO | 1 | TRUE | 18 mA | YES | R-PDSO-G2 | Not Qualified | e3 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | 2.69 mm | 1.35 mm | 1.6 mm | EAR99 | 8542.39.00.60 | 2 | 425-04 | SOD-123 2 LEAD |