Filter Your Search
1 - 2 of 2 results
|
MM58341V
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 32 | STANDARD | TOTEM-POLE | SERIAL | CMOS | DOT MATRIX | 800 kHz | VACUUM FLUORESCENT DISPLAY DRIVER | NO | 1 | TRUE | 150 µA | 5.5 V | 4.5 V | YES | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.51 mm | 4.57 mm | 16.51 mm | NATIONAL SEMICONDUCTOR CORP | QCCJ, LDCC44,.7SQ | unknown | EAR99 | 8542.39.00.01 | |||||
|
MM58341V
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 32 | STANDARD | TOTEM-POLE | SERIAL | CMOS | DOT MATRIX | 800 kHz | VACUUM FLUORESCENT DISPLAY DRIVER | NO | 1 | TRUE | 150 µA | 5.5 V | 4.5 V | YES | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.51 mm | 4.57 mm | 16.51 mm | NATIONAL SEMICONDUCTOR CORP | QCCJ, LDCC44,.7SQ | unknown | EAR99 | 8542.39.00.01 | LCC | 44 |