Parametric results for: mm58341v under Display Drivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mm58341v
Select parts from the table below to compare.
Compare
Compare
MM58341V
National Semiconductor Corporation
Check for Price No Obsolete 5 V 32 STANDARD TOTEM-POLE SERIAL CMOS DOT MATRIX 800 kHz VACUUM FLUORESCENT DISPLAY DRIVER NO 1 TRUE 150 µA 5.5 V 4.5 V YES INDUSTRIAL S-PQCC-J44 Not Qualified e0 85 °C -40 °C 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 16.51 mm 4.57 mm 16.51 mm NATIONAL SEMICONDUCTOR CORP QCCJ, LDCC44,.7SQ unknown EAR99 8542.39.00.01
MM58341V
Texas Instruments
Check for Price No No Obsolete 5 V 32 STANDARD TOTEM-POLE SERIAL CMOS DOT MATRIX 800 kHz VACUUM FLUORESCENT DISPLAY DRIVER NO 1 TRUE 150 µA 5.5 V 4.5 V YES INDUSTRIAL S-PQCC-J44 Not Qualified e0 85 °C -40 °C 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 16.51 mm 4.57 mm 16.51 mm NATIONAL SEMICONDUCTOR CORP QCCJ, LDCC44,.7SQ unknown EAR99 8542.39.00.01 LCC 44