Filter Your Search
51 - 60 of 4,690 results
|
XR-9010-2CD
Exar Corporation
|
Check for Price | No | Obsolete | 5 V | READ WRITE AMPLIFIER CIRCUIT | BIPOLAR | WINCHESTER | 2 | 1 | 35 mA | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | EXAR CORP | SOIC | SOP, SOP16,.3 | 16 | unknown | 8542.39.00.01 | |||||
|
VM710210IPOL
VTC Inc
|
Check for Price | No | Obsolete | 5 V | BIPOLAR | 2 | 3 mA | YES | R-PDSO-G16 | Not Qualified | e0 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | VTC INC | SOP, SOP16,.25 | unknown | 8542.39.00.01 | |||||||||||||||||
|
SSI32R510AR-6F
Silicon Systems Inc
|
Check for Price | Obsolete | 5 V | 12 V | READ WRITE AMPLIFIER CIRCUIT | BIPOLAR | WINCHESTER | 6 | 1 | 35 mA | 5.5 V | 4.5 V | 13.2 V | 10.8 V | YES | R-PQFP-F28 | Not Qualified | 28 | PLASTIC/EPOXY | RECTANGULAR | FLATPACK | FLAT | QUAD | SILICON SYSTEMS INC | , | unknown | 8542.39.00.01 | |||||||||||||||
|
VM3131615QF
VTC Inc
|
Check for Price | Obsolete | 5 V | 12 V | READ WRITE AMPLIFIER CIRCUIT | BIPOLAR | WINCHESTER | 16 | 1 | 47 mA | 5.5 V | 4.5 V | 13.2 V | 10.8 V | YES | S-PQFP-G52 | Not Qualified | 52 | PLASTIC/EPOXY | QFP52(UNSPEC) | SQUARE | FLATPACK | GULL WING | QUAD | VTC INC | , | unknown | 8542.39.00.01 | ||||||||||||||
|
VM712430SSL
VTC Inc
|
Check for Price | No | Obsolete | 5 V | BIPOLAR | 4 | 73 mA | YES | R-PDSO-G20 | Not Qualified | e0 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | VTC INC | SSOP, SSOP20,.3 | unknown | 8542.39.00.01 | |||||||||||||||||
|
VM214-4PO
VTC Inc
|
Check for Price | No | Obsolete | 5 V | BIPOLAR | 4 | 56 mA | YES | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | VTC INC | SOP, SOP24,.4 | unknown | 8542.39.00.01 | |||||||||||||||
|
32R2212-4CL
Silicon Systems Inc
|
Check for Price | Obsolete | 5 V | READ WRITE AMPLIFIER CIRCUIT | BICMOS | WINCHESTER | 4 | 1 | 55 mA | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SILICON SYSTEMS INC | , | unknown | 8542.39.00.01 | ||||||||||||||||
|
VM785N620PO
VTC Inc
|
Check for Price | Obsolete | 5 V | READ WRITE AMPLIFIER CIRCUIT | BIPOLAR | WINCHESTER | 6 | 1 | 5.5 V | 4.5 V | YES | R-PDSO-G36 | Not Qualified | 36 | PLASTIC/EPOXY | SOP36(UNSPEC) | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | VTC INC | , | unknown | 8542.39.00.01 | ||||||||||||||||||
|
VM7164S30SS
VTC Inc
|
Check for Price | Obsolete | 5 V | READ WRITE AMPLIFIER CIRCUIT | WINCHESTER | 4 | 1 | 5.5 V | 4.5 V | YES | R-PDSO-G20 | Not Qualified | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | VTC INC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
VM5251015TQ
VTC Inc
|
Check for Price | Obsolete | 5 V | 12 V | READ WRITE AMPLIFIER CIRCUIT | WINCHESTER | 10 | 1 | 5.5 V | 4.5 V | 13.2 V | 10.8 V | YES | S-PQFP-G48 | Not Qualified | 48 | PLASTIC/EPOXY | SQUARE | FLATPACK | GULL WING | QUAD | VTC INC | , | unknown | 8542.39.00.01 |