Parametric results for: BH6518FS under Drive Electronics

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: bh6518fs Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
BH6518FS
ROHM Semiconductor
Check for Price Yes Yes Active 5 V 3 V CD MOTOR DRIVER OPTICAL 1 5.5 V 1.6 V 5.5 V 2 V YES INDUSTRIAL R-PDSO-G32 Not Qualified e3/e2 85 °C -40 °C 260 10 32 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN/TIN COPPER GULL WING 800 µm DUAL 13.6 mm 2.01 mm 5.4 mm ROHM CO LTD SSOP SSOP-32 32 compliant 8542.39.00.01
BH6518FS-E2
ROHM Semiconductor
Check for Price Yes Active MOS YES INDUSTRIAL R-PDSO-G32 Not Qualified 85 °C -40 °C 32 PLASTIC/EPOXY SSOP SOP32,.3,32 RECTANGULAR SMALL OUTLINE, SHRINK PITCH GULL WING 800 µm DUAL ROHM CO LTD SSOP, SOP32,.3,32 compliant 8542.39.00.01 EAR99