Filter Your Search
1 - 2 of 2 results
|
BH6518FS
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 5 V | 3 V | CD MOTOR DRIVER | OPTICAL | 1 | 5.5 V | 1.6 V | 5.5 V | 2 V | YES | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e3/e2 | 85 °C | -40 °C | 260 | 10 | 32 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN/TIN COPPER | GULL WING | 800 µm | DUAL | 13.6 mm | 2.01 mm | 5.4 mm | ROHM CO LTD | SSOP | SSOP-32 | 32 | compliant | 8542.39.00.01 | |||||
|
BH6518FS-E2
ROHM Semiconductor
|
Check for Price | Yes | Active | MOS | YES | INDUSTRIAL | R-PDSO-G32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SSOP | SOP32,.3,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 800 µm | DUAL | ROHM CO LTD | SSOP, SOP32,.3,32 | compliant | 8542.39.00.01 | EAR99 |