Parametric results for: MAX232D under Line Driver or Receivers

Filter Your Search

31 - 40 of 57,177 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
NTB0102GF,115
NXP Semiconductors
$0.3554 Yes Obsolete INTERFACE CIRCUIT AUTOMOTIVE Not Qualified e3 1 260 30 Tin (Sn) NXP SEMICONDUCTORS SON 8 SOT1089 compliant 8542.39.00.01 NXP
SP485ES-L
Exar Corporation
$0.3600 Yes Yes Transferred 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 60 ns LINE TRANSCEIVER BICMOS 1 RECEIVER ACTIVE UNDER SHUTDOWN; COMMON I/O; TRISTATABLE RECEIVER YES 10 µA EIA-422; EIA-485 1 1.5 V 4 mA 200 ns 900 µA 5.25 V 4.75 V NO INDUSTRIAL R-PDIP-T8 Not Qualified e3 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 9.271 mm 5.334 mm 7.62 mm SIPEX CORP DIP 8 unknown 8542.39.00.01 EXAR PLASTIC, MS-001BA, DIP-8 EAR99
PDSLVDS1002DBVT
Texas Instruments
$0.3632 Obsolete 3.3 V 3.3 V DIFFERENTIAL SCHMITT TRIGGER 1 LINE RECEIVER EIA-644-A; TIA-644-A 1 3.5 ns 3.6 V 3 V 3.6 V 3 V YES INDUSTRIAL R-PDSO-G5 85 °C -40 °C 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm TEXAS INSTRUMENTS INC unknown 8542.39.00.01 Texas Instruments LSSOP, EAR99
DS1488N
National Semiconductor Corporation
$0.3644 No Obsolete 9 V -9 V GATED TOTEM-POLE 4 350 ns LINE DRIVER BIPOLAR 1 SINGLE INPUT DRIVER; PROGRAMMABLE SLEW RATE NO 10 µA EIA-232-D; V.24 4 12 V INVERTED NO COMMERCIAL EXTENDED R-PDIP-T14 Not Qualified e0 75 °C 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 19.18 mm 5.08 mm 7.62 mm NATIONAL SEMICONDUCTOR CORP unknown PLASTIC, DIP-14
AM26LS32ACPWR
Texas Instruments
$0.3646 Yes Yes Active 5 V 5 V DIFFERENTIAL SCHMITT TRIGGER 3-STATE 4 LINE RECEIVER BIPOLAR EIA-422-B; TIA-422-B; EIA-423-B; TIA-423-B; V.10; V.11 4 8 mA TRUE 35 ns 70 mA 5.25 V 4.75 V 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G16 Not Qualified e4 1 70 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP 16 compliant 8542.39.00.01 Texas Instruments TSSOP, TSSOP16,.25 EAR99
SP202EEP-L
Exar Corporation
$0.3700 Yes Yes Transferred 5 V SCHMITT TRIGGER 2 2 3 µs LINE TRANSCEIVER CMOS NO 200 µA EIA-232-D; V.28 2 10 V 3.2 mA 1 µs 5 mA 5.5 V 4.5 V NO INDUSTRIAL R-PDIP-T16 Not Qualified e3 85 °C -40 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 19.18 mm 5.334 mm 7.62 mm SIPEX CORP DIP 16 unknown 8542.39.00.01 EXAR LEAD FREE, PLASTIC, DIP-16 EAR99
HIN232IBZ
Intersil Corporation
$0.3738 Transferred 5 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER CMOS NO V.28; EIA-232-E 2 10 V 1.6 mA 10 mA 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e3 2 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm INTERSIL CORP PDIP, SOIC 16, 16 compliant 8542.39.00.01 SOP, SOP16,.4 EAR99
SN75107BD
Texas Instruments
$0.3751 Yes Yes Active 5 V 5 V DIFFERENTIAL TOTEM-POLE 2 LINE RECEIVER BIPOLAR ADDITIONAL COMMON STROBE INPUT NO 75 µA GENERAL PURPOSE -5 V 2 16 mA TRUE 25 ns 30 mA 5.25 V 4.75 V 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC 14 compliant 8542.39.00.01 Texas Instruments GREEN, PLASTIC, MS-012AB, SOIC-14 EAR99
SN75110AD
Texas Instruments
$0.3751 Yes Yes Active 5 V 5 V GATED OPEN-COLLECTOR 2 15 ns LINE DRIVER BIPOLAR HIGH DRIVE YES 40 µA V.35 -5 V 2 COMPLEMENTARY 35 mA 5.25 V 4.75 V 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC 14 compliant 8542.39.00.01 Texas Instruments GREEN, PLASTIC, SOIC-14 EAR99
SN75188D
Texas Instruments
$0.3767 Yes Yes Obsolete 9 V 9 V GATED TOTEM-POLE 4 350 ns LINE DRIVER BIPOLAR 1 SINGLE INPUT DRIVER NO 10 µA EIA-232-E; TIA-232-E; V.28 -9 V 4 12 V INVERTED 34 mA 15 V 7.5 V 15 V 7.5 V YES COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC 14 compliant 8542.39.00.01 Texas Instruments GREEN, PLASTIC, MS-012AB, SOIC-14 EAR99