Parametric results for: ADM1491EBRZ under Line Driver or Receivers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: adm1491ebrz Sorted By: Supply Voltage-Nom
Select parts from the table below to compare.
Compare
Compare
ADM1491EBRZ-REEL7
Analog Devices Inc
$3.0029 No Yes Active 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 17 ns LINE TRANSCEIVER YES 1 µA EIA-422-B; TIA-422-B; EIA-485-A; TIA-485-A 1 1.5 V 4 mA 20 ns 2 mA 5.25 V 4.75 V YES INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm ANALOG DEVICES INC SOIC ROHS COMPLIANT, MS-012AB, SOIC-14 14 R-14 compliant EAR99 8542.39.00.01 Analog Devices
ADM1491EBRZ
Rochester Electronics LLC
Check for Price Yes Yes Active 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 17 ns LINE TRANSCEIVER YES EIA-422-B; TIA-422-B; EIA-485-A; TIA-485-A 1 20 ns 5.25 V 4.75 V YES INDUSTRIAL R-PDSO-G14 e3 NOT APPLICABLE 85 °C -40 °C 260 40 14 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm ROCHESTER ELECTRONICS LLC SOIC ROHS COMPLIANT, MS-012AB, SOIC-14 14 unknown
ADM1491EBRZ
Analog Devices Inc
$3.1189 No Yes Active 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 17 ns LINE TRANSCEIVER YES 1 µA EIA-422-B; TIA-422-B; EIA-485-A; TIA-485-A 1 1.5 V 4 mA 20 ns 2 mA 5.25 V 4.75 V YES INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm ANALOG DEVICES INC SOIC ROHS COMPLIANT, MS-012AB, SOIC-14 14 R-14 compliant EAR99 8542.39.00.01 Analog Devices